Chisels
Chisels are essentials hand tools to almost any form of woodworking, demolition or at the construction site. Chisels can be made of chrome vanadium steel, forged steel, chrome molybdenum steel, vanadium extra steel, HCS or even carbon steel. Bahco, RS Pro or Facom are manufacturers known by producing the highest-quality tools that guarantee a long-life operation. Find out more in our complete guide to chisels.Chisel Types:Mason chisels are equipped with a handle for hand protection and are ideal for cutting bricks, cement blocks, cinders or trimming excess mortars.Concrete chisels are designed to break up concrete floors, sidewalks or paving slabs when an air hammer would be impractical.Cold chisels are made from carbon steel and are octagonal in cross section.Diamond chisels are cold chisels having a diamond-shaped cutting face for cutting V grooves or sharp internal corners.
-
18MM DYNAGRIP STRIKE CAP CHISEL
IDR267,049.94 -
Facom 4 Piece Steel Cold Chisel Set, 15.0 mm, 20.0 mm, 25.0 mm Blade Width
IDR1,779,668.63 -
5 PIECE CHISEL SET
IDR891,040.55 -
CHISEL 12X150MM
IDR244,603.48 -
COLD CHISEL 3PCE KIT 10, 12, 16MM
IDR0.00 -
RS PRO Chrome Vanadium Steel Cold Chisel, 150mm Length, 5.0 mm Blade Width
IDR347,290.79 -
FATMAX FOLDING CHIESEL
IDR417,567.09 -
FATMAX SIDE STRIKE CHISEL
IDR429,629.44 -
FLAT CHISEL
IDR226,037.95 -
RS PRO Chrome Molybdenum Steel Cold Chisel, 150mm Length, 16.0 mm Blade Width
IDR201,283.91 -
FLAT COLD CHISEL - 20X175 MM
IDR244,708.37 -
Irwin 4 Piece Steel Bevel Edge Chisel Set, 6.0 mm, 13 mm, 19 mm, 25 mm Blade Width
IDR973,064.53 -
IRWIN MARPLES M444 CHISEL 5PC SET
IDR1,257,421.32 -
JOINTING CHISEL
IDR276,909.60 -
MASON'S CHISEL WITH HAND GUARD
IDR309,530.39 -
MASON?S CHISELS
IDR463,299.13 -
MS750 5PCS SET
IDR2,091,506.60 -
PIN AND CENTRE PUNCH 6-PIECE SET
IDR542,805.75 -
POINTED CHISEL
IDR153,558.96 -
SS FLAT CHISEL 15X160
IDR923,451.56 -
STANLEY DYNAGRIP STRIKECAP 3 CHISEL SET
IDR575,426.54 -
TOOLS AT HEIGHT
IDR588,642.68