DC-DC Converters
As the name implies a DC-DC converter is an electronic circuit or electromechanical device which takes a source of direct current (DC) and converts it from one voltage level to another. They are used where the operating voltage for some electronic devices vary making it necessary to provide a separate voltage for each device. Why is it necessary to convert DC to DC? AC power allows the variation of voltage levels via a transformer, unfortunately this doesn’t work with DC power. Sometimes it is necessary to convert the power, for example, from a 24V truck battery to 12V in order to power a car radio. So it’s necessary to use a converter to drop the power and make it safe for the device. Types of DC-DC Converters A wide variety of types are available to suit different needs. Some DC-DC converters will step up the power, others will step down and some can do either. It’s important to know the specifications of the converters being used to avoid damaging equipment. Types of DC-DC converters include:Isolated DC-DC converters – in these the output is isolated from the input with internal transformers to convert the input to a different output voltage. They have higher isolation voltage properties and unlike the non-isolated version have the ability to block noise and interference. Non-Isolated DC-DC converters – these devices do not have any isolation between the input and output and are typically used for smaller voltages. One disadvantage is that they do not offer much protection against high electrical voltages. Portable car power adaptor – the converters take the DC power that comes in from the vehicle’s battery and step it down to make it usable with personal devices such as DVD players, phone connectors, CD players and more. Buck DC-DC converter – named because it ‘bucks’ against the input voltage, this device produces an output that is less than its input. Boost DC-DC converter – does the opposite to the Buck and steps up the voltage output. Cuk – This type of converter is similar to buck-boost converters. The biggest difference is really the name. The Cuk was named after Slobodan Cuk, the man who created it. Charge-Pump – This converter is used for stepping the voltage up or down in applications that have low power. Advantages of DC-DC converters Driving a device by increasing or decreasing the available input voltage prevents damage or breakdown. Battery space can also be reduced. Isolated DC-DC converters are safer to use in cases of internal failure as they prevent the input voltage from being transmitted to the output.
-
DC/DC CONVERTER ISOLATED 24V 60W
IDR726,782.81 -
DC/DC CONVERTER ISOLATED 24V 60W
IDR1,228,576.57 -
DC/DC CONVERTER ISOLATED 24V 60W
IDR710,419.97 -
TRACOPOWER TEL 8 8W Isolated DC-DC Converter Through Hole, Voltage in 36 → 75 V dc, Voltage out 24V dc
IDR339,109.37 -
DC/DC CONVERTER ISOLATED 24V TO 12V 15A
IDR508,506.72 -
DC/DC CONVERTER ISOLATED 3.3V 2W
IDR166,250.65 -
DC/DC CONVERTER ISOLATED 3.3V 303MA 1W
IDR120,623.50 -
DC/DC CONVERTER ISOLATED 3.3V 3W
IDR161,740.38 -
DC/DC CONVERTER ISOLATED 48V 0.42A 20W
IDR968,239.59 -
DC/DC CONVERTER ISOLATED 48V 20W
IDR965,302.67 -
DC/DC CONVERTER ISOLATED 48V 40W
IDR1,099,247.20 -
TRACOPOWER TEL 10WI 10W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 5V dc
IDR423,860.49 -
DC/DC CONVERTER ISOLATED 5.1V 12A 60W
IDR1,316,474.39 -
DC/DC CONVERTER ISOLATED 5.1V 4A 20W
IDR980,197.05 -
DC/DC CONVERTER ISOLATED 5.1V 4A 20W
IDR992,993.63 -
DC/DC CONVERTER ISOLATED 5V 0.25W
IDR83,282.66 -
DC/DC CONVERTER ISOLATED 5V 0.25W
IDR120,518.61 -
DC/DC CONVERTER ISOLATED 5V 0.5A 2.5W
IDR213,556.04 -
DC/DC CONVERTER ISOLATED 5V 12A 60W
IDR1,705,930.96 -
DC/DC CONVERTER ISOLATED 5V 15W
IDR4,731,483.01Tube (1 Tube of 10) -
DC/DC CONVERTER ISOLATED 5V 15W
IDR458,893.75 -
DC/DC CONVERTER ISOLATED 5V 15W
IDR660,911.89 -
DC/DC CONVERTER ISOLATED 5V 1W
IDR109,190.49 -
DC/DC CONVERTER ISOLATED 5V 200MA 1W
IDR83,807.11