Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
ANALOGUE MULTIPLIER,AD835AN DIP8 250MHZ
IDR668,988.42 -
AUDIO OP AMP,LM833N 15MHZ DIP8
IDR66,290.48Tube (1 Tube of 5) -
AUDIO POWER AMPLIFIER,LM386N-3 0.7W
IDR210,724.01Pack (1 Pack of 10) -
AUDIO POWER AMPLIFIER,LM386N-4 1W
IDR18,145.97 -
AUDIO POWER AMPLIFIER,LM386N-4 1W
IDR633,220.93Tube (1 Tube of 40) -
CMOS RL-RL OP AMP AD8532ARZ
IDR111,917.63Pack (1 Pack of 5) -
COMPARATOR 40NS UPOWER PUSH-PULL SC70-5
IDR118,735.48Bag (1 Bag of 5) -
COMPARATOR 45NS, AD790JN DIP8
IDR355,157.54 -
COMPARATOR AD8561AN 13NS DIP8
IDR103,211.76 -
COMPARATOR DUAL +/-18/36V SOIC8
IDR92,408.09Pack (1 Pack of 20) -
COMPARATOR DUAL +/-18/36V SOIC8
IDR106,673.13Reel (1 Reel of 20) -
COMPARATOR DUAL LOW OFFSET 2-36V SOIC8
IDR33,459.91Pack (1 Pack of 5) -
COMPARATOR PUSH-PULL RRIO 1.6V SOT23-5
IDR57,374.83Pack (1 Pack of 10) -
COMPARATOR QUAD +/-16/32V SOIC14
IDR97,442.81Pack (1 Pack of 20) -
COMPARATOR QUAD +/-16/32V SOIC14
IDR900,480.65Pack (1 Pack of 20) -
-17.50%
COMPARATOR QUAD 2MV VIO 3-36V SOIC14
IDR33,879.47IDR31,152.33Reel (1 Reel of 5) -
COMPARATOR QUAD LOW OFFSET 3-36V SOIC14
IDR31,991.45Reel (1 Reel of 5) -
COMPARATOR QUAD SINGLE-SUPPLY 36V SOIC14
IDR102,792.20Tape (1 Tape of 20) -
CURRENT SENSE AMP SINGLE 5.5V
IDR64,192.68 -
CURRENT SENSE AMPLIFIER MSOP10
IDR0.00 -
DIFF AMP UNITY GAIN AMP03GSZ
IDR154,188.30 -
DIFFERENTIAL AMP LOW POWER RRO 5V SOIC8
IDR52,654.78 -
DIFFERENTIAL AMP SINGLE 18V 8-PIN PDIP
IDR310,054.84 -
DIFFERENTIAL AMPLIFIER&ADC DRIVER MSOP8
IDR0.00