Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
SLIMLINE RELAY 6MM SPDT, 6 A, 230VAC
IDR422,811.59 -
SLIMLINE RELAY 6MM SPDT, 6 A, 24V AC/DC
IDR419,035.55 -
SLIMLINE RELAY 6MM SPDT, 6 A, 24V AC/DC
IDR151,775.83 -
SLIMLINE RELAY 6MM SPDT, 6 A, 24V AC/DC
IDR340,158.27 -
SLIMLINE RELAY 6MM SPDT, 6 A, 24VDC
IDR190,585.13 -
SLIMLINE RELAY 6MM SPDT, 6 A, 24VDC
IDR354,842.87 -
SLIMLINE RELAY 6MM SPDT, 6 A,, 230VAC
IDR386,729.43 -
SMT PCB RELAY,DPDT,1A 3VDC, 3.1MM LEG
IDR55,172.14 -
SMT PCB RELAY,DPDT,1A 4.5VDC, 3.1MM LEG
IDR76,359.92 -
SPARE RELAY 24VAC/DC
IDR3,916,173.04Box (1 Box of 20) -
Wago, 24V dc Coil Non-Latching Relay 4PDT, 36.9mA Switching Current DIN Rail, 4 Pole, 858-150
IDR95,449.90 -
SPDT 60A (NO)/40A (NC), 24VDC WITH DIODE
IDR66,605.15 -
SPDT 80A (NO)/60A (NC), 12VDC WITH DIODE
IDR55,591.70 -
SPDT ASYM SIGNALSWITCHING RELAY,1A 24VDC
IDR126,812.01 -
SPDT AUTOMOTIVE RELAY,40A 12VDC COIL
IDR185,235.74 -
SPDT AUTOMOTIVE RELAY,40A 24VDC COIL
IDR211,458.24 -
Panasonic, 24V dc Coil Non-Latching Relay SPDT, 3A Switching Current PCB Mount Single Pole, DS1E-S-DC24V
IDR121,357.73 -
SPDT EXTRALOW PCB RELAY, 10A 12VDC COIL
IDR109,714.94 -
SPDT EXTRALOW PCB RELAY, 10A 24VDC COIL
IDR100,065.06 -
SPDT FLANGE MOUNT RELAY,20A 24VDC COIL
IDR98,177.04 -
SPDT LOWPROFILE PCB RELAY,16A 12VDC COIL
IDR116,637.68 -
SPDT MINIATURE PCB RELAY,10A 110VAC COIL
IDR112,861.64 -
Finder, 12V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, 40.31.7.012.0000
IDR99,330.83 -
Finder, 24V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, 40.31.7.024.0000
IDR79,716.40