Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
RELAY,20A,24VDC,1 FORM C,SEALED BRKT
IDR87,163.59 -
RELAY,DPDT-NO/NC,12DC,VOL-RTG 30DC,PCB
IDR35,452.82 -
RELAY,DPDT-NO/NC,1A,4.5DC,VOL-RTG 30DC
IDR1,842,078.18Tube (1 Tube of 40) -
RELAY,DPDT-NO/NC,1A,CTRL-V 12DC
IDR69,017.62 -
RELAY,DPDT-NO/NC,1A,CTRL-V 24DC,PCB MNT
IDR67,234.49 -
RELAY,DPDT-NO/NC,24DC,VOL-RTG 30DC,PCB
IDR48,564.07 -
RELAY,DPDT-NO/NC,5DC,VOL-RTG 30DC,8 PIN
IDR32,935.46 -
RELAY,DPST-NO,8A,24DC,380/250AC/DC,6 PIN
IDR154,817.64 -
RELAY,E-MECH,GENPURP,3PDT,CUR-RTG10A
IDR363,024.29 -
RELAY,E-MECH,GENPURP,3PDT,CUR-RTG10A
IDR331,452.40 -
RELAY,E-MECH,GENPURP,3PDT,CUR-RTG15A
IDR432,461.47 -
RELAY,E-MECH,GENPURP,4PDT,CUR-RTG3A,CTRL
IDR338,689.81 -
RELAY,E-MECH,GENPURP,DPDT,CUR-RTG10A
IDR255,931.60 -
RELAY,E-MECH,GENPURP,DPDT,CUR-RTG10A
IDR411,168.80 -
RELAY,E-MECH,GENPURP,DPDT,CUR-RTG15A
IDR607,103.32 -
RELAY,E-MECH,GENPURP,DPDT,CUR-RTG15A
IDR475,466.37 -
RELAY,E-MECH,GENPURP,DPDT,CUR-RTG15A
IDR312,152.64 -
RELAY,E-MECH,GENPURP,DPDT,CUR-RTG5A,CTRL
IDR851,916.58 -
RELAY,E-MECH,GENPURP,DPDT,CUR-RTG8A,CTRL
IDR90,205.40 -
RELAY,E-MECH,GENPURP,DPDT,CUR-RTG8A,CTRL
IDR92,722.76 -
RELAY,E-MECH,GENPURP,DPDT,CUR-RTG8A,CTRL
IDR79,611.51 -
TE Connectivity, 5V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, RTD14005F
IDR75,311.02 -
RELAY,E-MECH,GENPURP,SPDT,CUR-RTG16A
IDR78,772.39 -
RELAY,E-MECH,POWER,DPDT,CUR-RTG20A
IDR442,740.69