Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
RELAY 6233 24V 3RT
IDR281,944.32 -
Turck, 24V dc Coil Non-Latching Relay DPDT, 6A Switching Current Plug In, 2 Pole, C7-T21DX/024VDC
IDR732,656.65 -
Panasonic DPDT Non-Latching Relay PCB Mount, 12V dc Coil
IDR53,703.68 -
Panasonic DPDT Non-Latching Relay PCB Mount, 4.5V dc Coil
IDR59,472.63 -
RELAY AGQ 4.5V
IDR2,085,737.65Tube (1 Tube of 50) -
Omron, 24V dc Coil Non-Latching Relay SPNO, 5A Switching Current Plug In Single Pole, G7T-1112S-DC24V
IDR229,918.88 -
RELAY CONTROL, 600 V AC DIN, 2NO 2NC
IDR904,151.80 -
Omron, 24V dc Coil Non-Latching Relay DPDT, 8A Switching Current PCB Mount, 2 Pole, G2RL-24-CF-DC24
IDR73,947.45 -
Omron, 24V dc Coil Non-Latching Relay DPDT, 5A Switching Current PCB Mount, 2 Pole, G2R-24-DC24
IDR88,422.27 -
RELAY DPDT MINIATURE, 2A 9VDC
IDR300,929.41Pack (1 Pack of 5) -
RELAY DPDT PCB HIGH SENSITIVITY,2A 12VDC
IDR75,101.24 -
RELAY DPDT PCB SEALED, 4A 24VDC COIL
IDR93,352.10 -
RELAY DPDT PCB SUB-MINIATURE UL,1A 3VDC
IDR66,814.93 -
RELAY DPDT SMT OUT-L SUB-MIN.,1A 12VDC
IDR67,024.71 -
RELAY DPDT SMT OUT-L,2A 24VDC
IDR68,493.17 -
RELAY DPST-NO PCB TV5,10A 12VDC
IDR90,624.96 -
RELAY DPST-NO, DPST-NC 25A NO 8A NC
IDR770,626.83 -
Turck, 24V dc Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole, C10-A10X/024VDC
IDR412,847.04 -
Turck, 5V dc Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole, C10-A10X/005VDC
IDR414,944.84 -
RELAY HIGH CURRENT 12V AUTOMOTIVE
IDR945,163.79 -
RELAY JW1FSN-DC12V
IDR186,599.31Pack (1 Pack of 5) -
Panasonic, 24V dc Coil Non-Latching Relay SPDT PCB Mount Single Pole, JW1FSN-DC24V
IDR191,109.58Pack (1 Pack of 5) -
RELAY JW2SN-DC24V
IDR4,608,971.49Box (1 Box of 100) -
RELAY JW2SN-DC24V
IDR313,621.10Pack (1 Pack of 5)