Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
NON INDICATING RELAY, 15A SPDT 24VAC
IDR137,825.46 -
RS PRO, 24V dc Coil Non-Latching Relay SPDT, 15A Switching Current PCB Mount Single Pole
IDR113,386.09 -
OCTAL RELAY, 11 PIN, 3PDT, 12 A, PLUG-IN
IDR1,989,238.85 -
PCB BLADE TERMINAL RELAY,SPNO, 48A 12VDC
IDR341,102.28 -
PCB POWER RELAY, 6A 5VDC COIL
IDR131,427.17 -
PCB POWER RELAY,CLASS F, SPNO, 22A 12VDC
IDR56,430.82 -
PCB RELAY 1 C/O 15A/24VDC 12VDC
IDR75,415.91 -
PCB RELAY 1 C/O 15A/24VDC 3VDC
IDR73,003.44 -
PCB RELAY DPDT 8A 115VAC
IDR87,792.93 -
PCB RELAY DPDT 8A 12VDC AGNI
IDR59,367.74 -
TE Connectivity, 12V dc Coil Non-Latching Relay DPDT, 8A Switching Current PCB Mount, 2 Pole, RT425012
IDR159,747.47 -
PCB RELAY DPDT 8A 24VAC AGNI
IDR76,884.37 -
PCB RELAY DPDT 8A 24VDC AGNI
IDR1,149,174.84Box (1 Box of 20) -
PCB RELAY DPDT 8A 24VDC AGNI
IDR69,332.29 -
PCB RELAY DPDT 8A 24VDC AGNI GOLD PLATE
IDR161,425.71 -
PCB RELAY DPDT 8A 48VAC
IDR108,770.93 -
PCB RELAY DPDT 8A 48VDC AGNI
IDR81,919.09 -
PCB RELAY DPDT 8A 48VDC WASH TIGHT
IDR84,646.23 -
PCB RELAY DPST-NO 30A 240VAC,FLANGE MNT
IDR484,591.80 -
PCB RELAY DPST-NO 8A 24VDC FLUX PROOF
IDR66,710.04 -
PCB RELAY SPDT 30A 24VDC,QC
IDR131,532.06 -
PCB RELAY SPDT 30A 5VDC,THRU HOLE
IDR0.00 -
PCB RELAY SPDT 8A 12VDC AGNI
IDR54,018.35 -
PCB RELAY SPDT 8A 12VDC C/O
IDR97,652.59