PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
2.54MM,HOUSING,CGRID,SL,VERSIONG,1ROW,7W
IDR56,011.26Pack (1 Pack of 10) -
2.54MM,HOUSING,CGRID,SL,VERSIONG,1ROW,8W
IDR37,445.73Pack (1 Pack of 5) -
2.54MM,HOUSING,CGRIDSL,VERSIONG,1ROW,10W
IDR65,975.81Pack (1 Pack of 10) -
2.54MM,HOUSING,CGRIDSL,VERSIONG,1ROW,12W
IDR112,651.86Bag (1 Bag of 10) -
2.54MM,HOUSING,KK 100,2695,LOCK RAMP,6W
IDR24,334.48Pack (1 Pack of 10) -
2.54MM,HOUSING,KK100,2695,FRCTN RAMP,10W
IDR61,570.43Pack (1 Pack of 10) -
2.54MM,HOUSING,KK100,2695,FRCTN RAMP,2W
IDR13,216.14Bag (1 Bag of 10) -
2.54MM,HOUSING,KK100,2695,FRCTN RAMP,3W
IDR18,250.86Pack (1 Pack of 10) -
2.54MM,HOUSING,KK100,2695,FRCTN RAMP,4W
IDR24,858.93Bag (1 Bag of 10) -
2.54MM,HOUSING,KK100,2695,FRCTN RAMP,5W
IDR29,054.53Pack (1 Pack of 10) -
2.54MM,HOUSING,KK100,2695,FRCTN RAMP,6W
IDR43,529.35Pack (1 Pack of 10) -
2.54MM,HOUSING,KK100,2695,FRCTN RAMP,8W
IDR39,648.42Bag (1 Bag of 10) -
2.54MM,KK100,HOUSING,F/RAMP,NYLON,5WAY
IDR36,082.16Bag (1 Bag of 10) -
2.5MM HOUSING,RECEPTACLE,EI,STRAIGHT,2W
IDR19,089.98Bag (1 Bag of 10) -
2.5MM HOUSING,RECEPTACLE,EI,STRAIGHT,5W
IDR55,067.25Bag (1 Bag of 10) -
2.5MM HOUSING,RECEPTACLE,EI,STRAIGHT,6W
IDR39,333.75Pack (1 Pack of 10) -
2.5MM HOUSING,RECPT,EI,STRAIGHT 12 WAY
IDR80,450.63Pack (1 Pack of 10) -
2.5MM HOUSING,RECPT,EI,STRAIGHT 8 WAY
IDR57,269.94Bag (1 Bag of 10) -
2.5MM PITCH RECEPTACLE HOUSING 6 WAY
IDR29,683.87Pack (1 Pack of 10) -
2.5MM,HOUSING,SPOX,LOW PROFILE,F/LOCK,2W
IDR18,355.75Pack (1 Pack of 10) -
20 WAY DUAL ROW HOUSING
IDR150,097.59Pack (1 Pack of 5) -
-14.30%
20 WAY DUAL ROW PANEL MOUNT PLUG
IDR81,814.20IDR65,451.36Bag (1 Bag of 5) -
20 WAY DUAL ROW RECEPTACLE
IDR89,680.95Bag (1 Bag of 5) -
TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
IDR13,006.36