Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
10A 2 PIN HEAVY DUTY MAINS IN-LINE CONNE
IDR48,039.62 -
10A 3 PIN HEAVY DUTY MAINS IN-LINE CONNE
IDR58,738.40 -
10A 3 PIN HEAVY DUTY MAINS IN-LINE CONNE
IDR58,738.40 -
16A 2P 20-25V LOW VOLT PANEL SKT IP44
IDR271,035.76 -
16A 2P 20-25V LOW VOLT SURFACE SKT IP44
IDR418,825.77 -
16A 2P 20-25V LOW VOLTAGE PLUG IP67
IDR399,001.56 -
16A 2P 20-25V LOW VOLTAGE CONNECTOR IP44
IDR394,071.73 -
16A 2P 20-25V LOW VOLTAGE CONNECTOR IP67
IDR512,807.21 -
16A 2P 20-25V LOW VOLTAGE PLUG IP44
IDR302,188.09 -
16A 2P+E 110V SURFACE SOCKET IP44
IDR269,147.74 -
16A 2P+E 230V SURFACE SOCKET IP44
IDR187,123.76 -
16A 3P 20-25V LOW VOLT PANEL SKT IP44
IDR290,545.30 -
16A 3P 20-25V LOW VOLTAGECONNECTOR IP44
IDR365,226.98 -
16A 3P+E 400V SURFACE SOCKET IP44
IDR259,183.19 -
16A 3P+N+E 400V SURFACE SOCKET IP44
IDR254,987.59 -
16A 400V 4P PLUG IP67 QC MG
IDR570,077.15 -
16A 6H 6P + E 400V IP44 F.M. SOCKET
IDR1,212,843.07 -
16A 6H 6P + E 400V IP44 PLUG
IDR959,743.50 -
16A3P 6H230V WALL MOUNT RECEPTACLE IP67
IDR1,318,047.74 -
16A5P 6H400V WALL MOUNT RECEPTACLE IP67
IDR1,105,121.04 -
2 WAY SECURITY CLIP ST SOCKET/PLUG
IDR80,240.85Pack (1 Pack of 5) -
2P GLANDED ENTRY FREE PLUG,16A 20-25V
IDR664,897.71 -
2P GLANDED ENTRY FREE SKT,16A 20-25V
IDR749,124.38 -
Emerson Network Power Cable Mount 2P+E Industrial Power Socket ATEX, IECEx, Rated At 16A, 200-250 Vac 50/60Hz
IDR4,896,684.76