IDC Connectors
IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).Flat Ribbon Cable AssembliesIDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.Things to consider when purchasing an IDC:Number of Contacts – IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.Gender – IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.Pitch – This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.Mounting Type – IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.Where are they used?Low voltage applicationsComputer DriveSSDsSmartphonesLaptopsRITS ConnectorsRITS (remote I/O terminal system) connectors are a type of printed circuit board connector that allows you to easily make connections using a generic tool and connector. The advantage of RITS connectors is that they save you a lot of time and effort, as other connections require greater precision and may need more preparation, such as stripping the wires before they can be connected.
-
RIBBON CABLE CONN.RCPT.80 WAY,1.27MM,BLK
IDR282,049.21 -
RIBBON CABLE CONNECTOR, SOCKET 20 WAY,
IDR66,710.04 -
RIBBON CABLE CONNECTOR, SOCKET 50 WAY,
IDR104,050.88 -
RITS CONNECTOR PLUG ASSY 4P BLUE
IDR58,004.17 -
RITS CONNECTOR PLUG ASSY 4P GREEN
IDR59,787.30 -
RITS SOCKET ASSEMBLY 3 POLE GREEN
IDR72,164.32 -
SHROUDED PIN ASS. 2.54MM STRAIGHT 3WAY
IDR185,025.96Pack (1 Pack of 5) -
SOCKET IDC MINITEK 20 WAY
IDR656,191.84Tube (1 Tube of 24) -
SOCKET, IDC, 2.54MM, 12WAY
IDR29,369.20 -
-20.80%
SOCKET, IDC, 2.54MM, 16WAY
IDR16,257.95IDR12,377.02 -
SOCKET, IDC, 2.54MM, 20WAY
IDR24,858.93 -
SOCKET, IDC, 2.54MM, 26WAY
IDR27,900.74 -
-30.90%
SOCKET, IDC, 2.54MM, 34WAY
IDR17,516.63IDR10,803.67 -
SOCKET, IDC, 2.54MM, 6WAY
IDR25,907.83 -
SOCKET, IDC, S/RELIEF, 2.54MM, 10WAY
IDR27,166.51 -
SOCKET, IDC, S/RELIEF, 2.54MM, 12WAY
IDR13,950.37 -
SOCKET, IDC, S/RELIEF, 2.54MM, 14WAY
IDR34,613.70 -
SOCKET, IDC, S/RELIEF, 2.54MM, 16WAY
IDR13,321.03 -
SOCKET, IDC, S/RELIEF, 2.54MM, 20WAY
IDR15,209.05 -
SOCKET, IDC, S/RELIEF, 2.54MM, 26WAY
IDR36,291.94 -
SOCKET, IDC, S/RELIEF, 2.54MM, 30WAY
IDR1,060,228.12Bag (1 Bag of 100) -
SOCKET, IDC, S/RELIEF, 2.54MM, 34WAY
IDR32,201.23 -
SOCKET, IDC, S/RELIEF, 2.54MM, 8WAY
IDR11,852.57 -
WIRE-BOARD CONNECTOR PLUG 10POS 2.54MM
IDR78,143.05