Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HAN 16B HOOD SIDE ENTRY M32
IDR317,816.70 -
HAN 16B HOOD TOP ENTRY HC M40
IDR415,888.85 -
HAN 16B HOOD TOP ENTRY LC 2 REELS M25
IDR470,641.43 -
HAN 16B HOUSING SM LC M25 PLASTIC COVER
IDR580,566.15 -
HAN 16B Connector Set
IDR1,446,118.43 -
HAN 16B PROTECT COVER WITH LATCH THERMOP
IDR226,037.95 -
HAN 16B-HMC-BULKHEAD HOUSING
IDR544,064.43 -
HAN 16B-HMC-SIDE ENTRY HOOD M25
IDR377,184.44 -
HAN 16E-F-SCREW FE(AU) / CUNI TYPE J
IDR3,838,869.11 -
HAN 16E-MALE-SCREW FE(AU)/CUNI TYPE J
IDR3,202,606.37 -
HAN 16M HOUSING PANEL 2 LEVERS
IDR2,469,844.83 -
HAN 24B BASE SURFACE MNT LC +COVER 1XM25
IDR638,570.32 -
HAN 24B HMC BULKHEAD HOUSING
IDR545,008.44 -
HAN 24B HOOD SIDE ENTRY HC 2 REELS PG 28
IDR653,884.26 -
HAN 24B HOOD SIDE ENTRY HC 4 PEGS M40
IDR637,626.31 -
HAN 24B HOOD SIDE ENTRY LC M32
IDR351,171.72 -
HAN 24B HOOD SIDE ENTRY M25
IDR399,735.79 -
HAN 24B HOOD TOP ENTRY 2XM40
IDR980,406.83 -
HAN 24B HOOD TOP ENTRY HC 2 REELS M32
IDR704,441.24 -
HAN 24B HOOD TOP ENTRY M32
IDR502,318.21 -
HAN 24B KIT SE MTAL HOOD/RA BLKHD BASE
IDR1,794,353.23 -
HAN 24B PANEL MOUNT BASE, IP67
IDR535,253.67 -
HAN 24B PROTECT COVER WITH LATCH THERMOP
IDR248,274.63 -
HAN 24B PROTECT COVER WITH PIN THERMOPLA
IDR248,799.08