Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
LOW CONSTRUCTION TOP ENTRY HOOD,PG21 16B
IDR245,337.71 -
LOW COUPLING HOOD W/2 LEVERS,PG16 16B
IDR720,384.52 -
LOW FOR 1 LEVER PANEL MOUNT HOUSING,10B
IDR562,315.29 -
LOW PANEL HOUSING,COVER FOR 1 LEVER
IDR497,598.16 -
LOW PANEL MNT HSG.,10B FOR 2 LEVER
IDR474,627.25 -
LOW PANEL MOUNT HOUSING W/1 LEVER,24B
IDR473,368.57 -
LOW PANEL MOUNT HOUSING+COVER W/1 LEVER
IDR630,179.12 -
LOW SMT HOUSING+COVER,PG21 16B
IDR603,432.17 -
LOW SURFACE HOUSING W/METAL COVER,1XPG16
IDR690,490.87 -
LOW SURFACE METRIC HOUSING W/2LEVERS,M25
IDR545,847.56 -
LOW SURFACE MOUNT HOUSING W/1 LEVER,PG21
IDR581,929.72 -
LOW TOP ENTRY HOOD FOR 1 LEVER,PG16
IDR591,684.49 -
LOW TOP ENTRY HOOD FOR 2 LEVER PG16
IDR279,217.18 -
LOW TYPE 1 LEVER PANEL MOUNT HOUSING,16B
IDR433,090.81 -
LOW TYPE COUPLING HOOD,PG16 SIZE 10B
IDR814,156.18 -
LOW TYPE METRIC COUPLING HOOD,M20 SIZE6B
IDR598,607.23 -
LOW TYPE PANEL MOUNT HOUSING W/COVER,16A
IDR490,150.97 -
LOW TYPE PANEL MOUNT HOUSING W/COVER,16B
IDR599,656.13 -
LOW TYPE PANEL MOUNT HOUSING W/COVER,6B
IDR451,341.67 -
LOW TYPE PANEL MOUNT HOUSING,SIZE 16A
IDR388,827.23 -
LOW TYPE PANEL MOUNT HOUSING,SIZE 6B
IDR372,779.06 -
LOW TYPE SIDE ENTRY 1LEVER HOOD,PG21 16B
IDR351,905.95 -
LOW TYPE SIDE ENTRY HOOD FOR 2LEVER,PG21
IDR259,917.42 -
LOW TYPE SIDE ENTRY HOOD,M20 SIZE 10B
IDR284,251.90