Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
534 SERIES POT WITH 6.34MM SHAFT, 20K
IDR483,647.79 -
534 SERIES POT WITH 6.34MM SHAFT, 2K
IDR447,985.19 -
534 SERIES POT WITH 6.34MM SHAFT, 500R
IDR534,624.33 -
534 SERIES POT WITH 6.34MM SHAFT, 5K
IDR558,434.36 -
534B SERIES POT WITH 6MM SHAFT, 100K
IDR759,718.27 -
534B SERIES POT WITH 6MM SHAFT, 100R
IDR471,585.44 -
534B SERIES POT WITH 6MM SHAFT, 10K
IDR493,507.45 -
534B SERIES POT WITH 6MM SHAFT, 1K
IDR465,396.93 -
534B SERIES POT WITH 6MM SHAFT, 2K
IDR551,721.40 -
534B SERIES POT WITH 6MM SHAFT, 500R
IDR510,814.30 -
534B SERIES POT WITH 6MM SHAFT, 50K
IDR545,113.33 -
534B SERIES POT WITH 6MM SHAFT, 5K
IDR493,507.45 -
535 5 TURN WIREWOUND POT,10K 22MM 1.5W
IDR4,438,210.57Box (1 Box of 10) -
535 5 TURN WIREWOUND POT,10K 22MM 1.5W
IDR461,935.56 -
535 5 TURN WIREWOUND POT,5K 22MM 1.5W
IDR506,828.48 -
53R CERMET TRACK POT 100K LIN 12.5MM 1W
IDR158,803.46 -
53R SIDE ADJ CERMET TRIMMER,10K,12.5MM
IDR184,921.07 -
53R SIDE ADJ CERMET TRIMMER,1K,12.5MM
IDR176,424.98 -
53R SIDE ADJ CERMET TRIMMER,50K,12.5MM
IDR176,424.98 -
6538S POTENTIOMETER SERVO 10K 1W 10%
IDR1,460,488.36 -
66395S CONDUCTIVE PLASTIC POT,100K 22MM
IDR318,970.49 -
66395S CONDUCTIVE PLASTIC POT,10K 22MM
IDR343,409.86 -
66395S CONDUCTIVE PLASTIC POT,1K 22MM 1W
IDR349,703.26 -
66395S CONDUCTIVE PLASTIC POT,2K 22MM 1W
IDR351,696.17