Material Lifting
A ratchet strap offers a reliable method to strap down goods and prevent movement during transportation and as such, it is essential in the field of material transport and load bearingRatchet straps feature a polyester strap, claw hook and a handled ratchet to tighten. Used in a variety of applications but primarily used on flatbed trucks, vans, and HGVs. They are available in various strap lengths from 4m to 9m and with breaking strains from 600Kg to 5 tonnes.What is a ratchet strap?A ratchet strap is a tie-down strap that is designed to contain and tie goods or equipment. Using a ratchet, they are tightened and strapped down to create a secure and reliable fastening on the target. Ratchet straps are commonly used as tie-down fittings within the following applications:Pallets carrying heavy-duty goodsTrailers and trucks carrying EquipmentSteel beams or RSJsLarge amounts of wooden logsCrates of equipment or goods ready for travelContainers and boxesTents and Gazebos in bad weatherHow do ratchet straps work?These strappings are load bearing fasteners, meaning they are able to hold down heavy goods on the backs of trailers or on pallets. A ratchet is then used to tighten down the webbing or strap. These particular straps use a claw hook, meaning a claw shape hook wraps around the end buckle to grasp a strong connection.
-
Yale Manual 1.5m 500 kg Hoist, 2300070
IDR2,887,097.25 -
Yale Bottle Jack, 2tonne Maximum Load, 181mm - 346mm Maximum Range
IDR1,120,434.98 -
Yale Bottle Jack, 4tonne Maximum Load, 205mm - 391mm Maximum Range
IDR1,512,304.02 -
Yale Bottle Jack, 12tonne Maximum Load, 240mm - 473mm Maximum Range
IDR3,282,742.33 -
Yale Bottle Jack, 6tonne Maximum Load, 219mm - 424mm Maximum Range
IDR1,784,493.57 -
Yale Manual 2000 kg Hoist, VSIII 2000/2 HCH
IDR7,247,584.33