Sounders & Beacons
Electronic sounders audible alarms are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounds to raise attention to different incidents.RS Components offer an extensive range of sounder signaling devices from industry-leading brands including Werma, Klaxon, Fulleon, Moflash, Clifford & Snell, and of course RS PRO.How do electronic sounders work?A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability. The tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.Electronic sounders all give off their own tone such as bells, buzzers, horns, sounders, and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. For most of these sounders, you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.Bells may be used as fire alarms are paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves.Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments.Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.Features and benefitsVarious housing colours to suit every application.Built to last. Manufactured from tough materials such as polycarbonate, ABS, and marine grade aluminium.Various IP ratings ranging from splashproof IP30 to weatherproof and waterproof IP54 IP55, IP65, IP66, and IP67.Easy to install and maintain.Various tone types including alarm, alternating, continuous, intermittent, and sweeping.Single and multi-tone options.ATEX-approved models.Volume Control.
-
AMBER LOW PROFILE XENON BEACON,12/24VDC
IDR653,674.48 -
AMBER STANDARD FLASH LED BEACON,11/35VDC
IDR797,268.89 -
AMBER STANDARD FLASHING LED BEACON,230V
IDR870,377.22 -
AMBER STANDARD XENON BEACON,110VAC
IDR524,974.45 -
AMBER STANDARD XENON BEACON,12/24VDC
IDR1,092,744.02 -
AMBER STANDARD XENON BEACON,230VAC
IDR651,052.23 -
ANNUNCIATOR 16MM 85DB IP40 IK04 INTERMIT
IDR256,560.94 -
ANNUNCIATOR 16MM 85DB IP40 IK04 SCREW
IDR242,820.35 -
ANNUNCIATOR 19MM 85DB IP40 IK04 SCREW
IDR435,922.84 -
ANNUNCIATOR 19MM 85DB IP40 IK04 SCREW
IDR366,905.22 -
ANNUNCIATOR 19MM 85DB IP50 IK04 SCREW
IDR405,399.85 -
ANNUNCIATOR 19MM 85DB IP50 IK04 SCREW
IDR396,169.53 -
Askari Panel White 32 Tone Electronic Sounder, 9 ? 28 V dc, 92dB at 1 Metre
IDR372,044.83 -
BANSHEE EXCEL SOUNDER, GRY, IP45
IDR623,990.61 -
BANSHEE EXCEL SOUNDER, RED, IP66
IDR649,898.44 -
BANSHEE EXCEL SOUNDER, WHT, IP66
IDR697,098.94 -
BEACON, ROTATING, LED, RED, 230V
IDR3,342,529.63 -
BLUE STANDARD XENON BEACON,110VAC
IDR524,974.45 -
BLUE STANDARD XENON BEACON,12/24VDC
IDR494,871.02 -
BUILTIN LUMINAIRE STEADY BURNING LIGHT,
IDR910,130.53 -
BUZZER 110/120V AC/DC
IDR1,667,226.55 -
BUZZER 230/240V AC
IDR934,779.68 -
RS PRO Single Tone Buzzer, 6 → 15 V, 85dB at 1 Metre, Through Hole
IDR788,563.02Tray (1 Tray of 100) -
BUZZER SMT 2-4VP-P 85DB ELECTRO MECH SOU
IDR1,042,921.27Tape (1 Tape of 50)