Sounders & Beacons
Electronic sounders audible alarms are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounds to raise attention to different incidents.RS Components offer an extensive range of sounder signaling devices from industry-leading brands including Werma, Klaxon, Fulleon, Moflash, Clifford & Snell, and of course RS PRO.How do electronic sounders work?A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability. The tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.Electronic sounders all give off their own tone such as bells, buzzers, horns, sounders, and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. For most of these sounders, you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.Bells may be used as fire alarms are paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves.Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments.Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.Features and benefitsVarious housing colours to suit every application.Built to last. Manufactured from tough materials such as polycarbonate, ABS, and marine grade aluminium.Various IP ratings ranging from splashproof IP30 to weatherproof and waterproof IP54 IP55, IP65, IP66, and IP67.Easy to install and maintain.Various tone types including alarm, alternating, continuous, intermittent, and sweeping.Single and multi-tone options.ATEX-approved models.Volume Control.
-
Moflash AB6 Grey Single Tone Siren, 230 V, 103dB at 1 Metre, Wall Mount, IP44
IDR612,872.27 -
6IN. SOLENOID BELL, 103DB, 24 VDC
IDR622,207.48 -
CONTINUOUS/PULSE TONE SOUNDER,5-24VDC
IDR555,812.11 -
LED FLASH/STATIC BEACON,RED,230VAC
IDR2,202,060.66 -
LED TRAFFIC LIGHT 20-30V SURF MOUNT GRN
IDR1,200,780.72 -
Moflash LED TL Red LED Beacon, 20 → 30 V ac/dc, Steady, Surface Mount, Wall Mount
IDR1,164,069.22 -
LED195 20-30V WHITE SHALLOW BASE RED
IDR1,047,746.21 -
LED195 20-30VAC/DC WHITE DEEP BASE BLUE
IDR1,019,216.13 -
Moflash LED195 Green LED Beacon, 35 → 85 V ac/dc, Flashing, Surface Mount, Wall Mount
IDR1,359,269.51 -
Moflash LED195 Amber LED Beacon, 40 → 380 V dc, 85 → 280 V ac, Flashing, Surface Mount, Wall Mount
IDR1,566,741.93 -
PIEZO BUZZER PULSE TONE 95DB 12VDC
IDR247,750.18 -
PIEZO BUZZER PULSE/CONTINUOUS 95DB 230V
IDR291,384.42 -
PIEZO BUZZER PULSE/CONTINUOUS 95DB 24VDC
IDR330,927.95 -
Moflash AE30M Red Single Tone Buzzer, 24 V, 75dB at 1 Metre, Panel Mount, IP34
IDR285,825.25 -
XENON BEACON 10-100VDC/20-72VAC AMBER
IDR501,898.65 -
XENON BEACON 10-100VDC/20-72VAC RED
IDR527,177.14 -
Moflash X 125 Xenon Beacon, 10 → 100 V dc, 20 → 72 V ac, Flashing, Surface Mount
IDR1,059,808.56 -
Moflash X80 Amber Xenon Beacon, 18 → 30 V, Flashing, Surface Mount
IDR460,467.10 -
Moflash X 80 Red Xenon Beacon, 24 V, Flashing, Surface Mount
IDR510,919.19 -
Moflash X80 Red Xenon Beacon, 115 → 230 V, Flashing, Surface Mount
IDR579,622.14