Thermocouples
A thermocouple is essentially a temperature sensor (a device that measures temperature). It is made up of two wires of different metals that, when joined together, create an electrical junction. When the temperature changes at the junction it creates a voltage that can be interpreted to read the temperature. This is also known as the Seebeck effect. You can read more about these tools in our bespoke Thermocouples Guide.Types of thermocouplesThere is a wide range of thermocouples available, each with different characteristics, such as temperature range and their robustness. Each thermocouple is defined by a letter such as K-Type. Common types include J, K, L and T. The letters refer to the type of materials used and therefore the temperature they are usable at. For example, type J is iron and copper-nickel and is useable from around 0°C to 816°C, depending on other characteristics. Some thermocouples come with an additional sheath that insulate the wires to prolong their life.Thermocouples are ideal tools for the measurement of high temperatures and are a robust yet affordable solution.What are Thermocouples used for?ThermostatsHospital thermometersVehicle diagnosticsBoiler/heating sensorsOven safety featuresFood thermometersIndustrial probe sensor
-
TYPE K INSULATED THERMOCOUPLE,6X500MM
IDR616,228.75 -
TYPE K MINERAL INSULATED THERMOCOUPLE
IDR351,066.83 -
TYPE K MINERAL INSULATED THERMOCOUPLE
IDR515,953.91 -
TYPE K RUBBER PATCH THERMOCOUPLE 2M
IDR872,055.46 -
TYPE K STD SELF-ADHESIVE THERMOCOUPLE
IDR184,816.18 -
TYPE K THERMOCOUPLE + PLUG, 1M
IDR328,095.92 -
TYPE K THERMOCOUPLE + PLUG, 2M
IDR409,490.56 -
TYPE K THERMOCOUPLE 2M BRAIDED CABLE
IDR756,256.90 -
RS PRO Type K Thermocouple 13mm Length, M8 Bolt Diameter → +250°C
IDR759,403.60 -
TYPE K THERMOCOUPLE 2M BRAIDED CABLE
IDR644,339.27 -
TYPE K THERMOCOUPLE 2M BRAIDED CABLE
IDR693,847.35 -
TYPE K THERMOCOUPLE 2M BRAIDED CABLE
IDR626,193.30 -
TYPE K THERMOCOUPLE 2M BRAIDED CABLE
IDR761,606.29 -
TYPE K THERMOCOUPLE 2M BRAIDED CABLE
IDR672,240.01 -
TYPE K THERMOCOUPLE 2M BRAIDED CABLE
IDR296,733.81 -
TYPE K THERMOCOUPLE 2M BRAIDED CABLE
IDR671,191.11 -
TYPE K THERMOCOUPLE 2M BRAIDED CABLE
IDR613,186.94 -
TYPE K THERMOCOUPLE 2M BRAIDED CABLE
IDR674,862.26 -
RS PRO Type K Thermocouple 2m Length, 1/0.2mm Diameter → +250°C
IDR222,052.13 -
TYPE K THERMOCOUPLE WITH 1M CABLE TIDY
IDR500,744.86 -
TYPE K THERMOCOUPLE WITH 2M CABLE TIDY
IDR560,217.49 -
TYPE K THERMOCOUPLE WITH COPPER DISC TIP
IDR940,024.18 -
TYPE K THERMOCOUPLE WITH MIN PLUG
IDR667,729.74 -
TYPE K THERMOCOUPLE, 0.5X500MM + ANSI
IDR1,023,726.40