Sensors & Transducers
Proximity sensors detect an object in close proximity without any physical contact. The sensor device uses sound, light, infrared (IR) or electromagnetic fields to help with the detection of an object within range.Proximity Sensors (excluding Magnetic Sensors) generally have a long life span due to its non-contact sensing abilities. Proximity sensors can be used in many diverse environments that require a detection device.Some key features and benefits of proximity sensors include:Motion detection of metallic and non-metallic objectsUsed in a wide range of temperatures, ranging from -50°C to 100° CelsiusHigh speed motion sensor with non contact propertiesCan be used in locations and applications with an oil or water levelQuicker response times than a contactorTypes of Proximity SensorThere are multiple types of sensors available, ranging from Ultrasonic Sensors, Infrared Sensors (IR Sensors), to Inductive Proximity Sensors which all use different components, measurements and temperatures. Each have specific applications, so choosing the right one for the job is important.Infrared Sensors (IR Sensor)Infrared Sensors or IR sensors are very common and consist of Passive Infrared Sensors (PIR) and Active Infrared Sensors. Both types of device use infrared (IR), however, a PIR sensor has a pair of pyroelectric infrared sensors in a magnetic lens which engage when the signal between them changes.An active IR sensor uses an IR LED that emits an infrared beam towards an infrared receiver. The receiver will detect obstacles that block the infrared radiation.Inductive Proximity SensorsAn inductive proximity sensor uses an oscillating circuit which generates an electromagnetic field. A change in oscillation occurs when the device detects any type of ferrous metal within the inductive proximity. This includes aluminium, copper, brass, and iron.Capacitive Proximity SensorsCapacitive Sensors are similar to Inductive Sensors but they can detect nearly all other shapes and materials, even through non-metallic walls. They are designed for use with non-ferrous materials and are ideal for close-range applications such as level detection and monitoringUltrasonic Proximity SensorsUltrasonic Sensors emit and receive a high frequency sound wave which can be reflected or absorbed by anything within its sensing range. Ultrasonic sensors are generally high speed and can be used over long distances for the measurement of wind speed, fluid level, and speed through air or water.Magnetic Proximity SensorsMagnetic proximity sensors are designed to measure the presence or absence of an object by using an external magnetic field.You can learn more in our complete guide to proximity sensors.
-
Omron Plastic Fibre Optic Sensor, IP67
IDR1,042,501.71 -
E32 DIFFUSE W/EXTEND TUBE SENSOR HEAD
IDR2,253,981.21 -
E3JM STD SLIM DIFFUSE PHOTOSWITCH 0.7M
IDR3,479,935.53 -
E3X-NA11 PREWIRED FIBREOPTIC AMPLIFIER
IDR2,542,114.04 -
Omron Retroreflective Photoelectric Sensor Block Sensor, 100 mm → 4 m Detection Range
IDR2,284,713.98 -
E3Z PRE-WIRED DIFFUSE MIN SENSOR ,NPN 1M
IDR2,230,905.41 -
E3Z PRE-WIRED DIFFUSE SENSOR,PNP 100MM
IDR0.00 -
E3Z PRE-WIRED RETRO MIN SENSOR,NPN 4M
IDR1,500,031.89 -
ECW DIGITAL ENCODER, 24DETENTS, 24 PULSE
IDR73,842.56 -
EE-1001 PROXIMITY SWITCH CONECTOR,CODE 1
IDR97,023.25 -
EE-1006 SWITCH CONECTOR,CODE 2 2M LEAD
IDR633,640.49 -
ELECTRONIC PRESSURE MONITOR
IDR3,475,739.93 -
ENCODER,INCREMENTAL,2000P/R,NPN
IDR8,681,325.74 -
EX13APN LIGHT-ON THROUGH BEAM SENSOR
IDR1,793,933.67 -
EX13BPN DARK-ON THROUGH BEAM SENSOR
IDR2,097,590.22 -
EX13EAPN LIGHT-ON THROUGH BEAM SENSOR
IDR2,943,003.62 -
EX13EBPN DARK-ON THROUGH BEAM SENSOR
IDR2,981,183.58 -
EX14APN LIGHT-ON MIN DIFFUSE SENSOR
IDR1,379,618.17 -
FIBER OPTIC SENSING HEAD
IDR157,439.89 -
FIBER-OPTIC; DIFFUSE
IDR2,027,943.26 -
FIBRE AMPLIFIER, 2 OUT 1 IN 2M CABLE PNP
IDR3,675,974.94 -
FIBRE OPTIC AMPLIFIER NPN 24VDC 2M CABLE
IDR3,170,824.70 -
FIBRE OPTIC AMPLIFIER PNP 24VDC 2M CABLE
IDR3,059,536.41 -
RS PRO Bayonet Adapter for use with Temperature Sensor, M12
IDR236,002.50