PLCs, HMI & Data Acquisition
A PLC (programmable logic controller) is an industrial digital computer designed for the control and automation of manufacturing processes or robotic devices. Programmable Logic Controllers are used where reliability control, simple programming and fault diagnosis is necessary. They were originally built to replace electromechanical relay systems in industrial automation.A CPU (central processing unit) forms part of the PLC system. PLC CPUs are a microprocessor-based control system and act as the electronic circuitry within an industrial computer. They are usually built-in carry out instructions from the computer program via programming languages, performing basic mathematical, logical, control, input and output operations.PLC ApplicationsPLC controllers are incredibly useful and have many applications across several industries such as manufacturing, food & beverage, and building control. PLC’s control the automation process in the machinery used for:Production plantsTraffic light controlsPackaging machinesLifts and escalatorsMedical applicationsAutomatic gate systemsHeating control systemsHow do PLC’s work?PLC Controller’s respond to inputs from programming software and give a desired output. Programmable Logic Controllers can also include human-machine interfaces.Different models use varying PLC Programs based on the programming languages used in the software. Programming languages that are used in PLC programming include:ST: Structured Text (text-based)FBD: Function Block Diagram (graphic-based)LAD: Ladder logic (graphic-based)STL: Statement List (text-based)SCL: Structured Control Language (graphic-based)PLC programming can be quite complex but there are simpler, image-based options available such as Ladder Logic that has user-friendly Ladder diagrams to understand and improve processes. Laptop and software are usually used for Ladder Logic and Ladder Diagrams, however, some older models use handheld controllers.Types of PLC’sProgrammable Logic Controllers can be categorised in multiple ways, each with different functions, features and capabilities. For example, Soft PLC’s are software based and use their own operating system but do not have their own CPU. Whereas, Hard PLC’s are hardware based and typically only include the essential control functions. The full range of programmable controllers include:Hard PLC’sSoft PLC’sCompact PLC’sSlot PLC’sUnitary PLC’sModular PLC’sProgrammable Controllers can also be made more efficient by using equipment such as, HMI displays, DIN Rails, and Communication modules (such as MODBUS) which can be enhanced into a highly functional automated control system with PLC accessories. More information can be found our complete PLCs guide
-
DIGITAL OUTPUT 4 CHANNEL DC 24 V - 0.5
IDR1,604,607.22 -
DIGITAL OUTPUT MODULE 16-CHANNEL 24VDC
IDR5,082,444.95 -
DIGITAL OUTPUT SM1222, 16 DO, 24V DC
IDR5,118,317.33 -
DIGITAL OUTPUT SM1222, 16 DO, RELAY
IDR5,028,846.16 -
DIN RAIL MOUNTING KIT ES-357
IDR101,638.41 -
Siemens - Communication Module for use with SIMATIC NET, 90 x 96 x 62 mm
IDR24,597,124.56 -
EASY-E4-AC-12RC1
IDR4,769,453.19 -
ECOSTRUXURE OPERATOR TERMINAL EXP-PROF
IDR10,964,781.04 -
EM4 CABLE,MTP6/50&8/50,MODBUS INTERFACE
IDR900,900.21 -
END MODULE
IDR432,251.69 -
ETHERCAT
IDR2,937,444.45 -
ETHERNET RJ-45 CONNECTOR 10/100 MBIT/S
IDR681,889.89 -
ETHERNET TM3 BUS COUPLER MODULE
IDR6,651,179.79 -
EXPANSION MODULE 8I/4O 12-24VDC
IDR931,213.42 -
EXPANSION MODULE LOGO!8 AM2 12/24V 2AI
IDR2,267,721.80 -
EXPANSION MODULE LOGO!8 AM2 12/24V RTD
IDR2,588,055.86 -
Siemens LOGO! I/O module, 2 Outputs, Analogue, For Use With LOGO! 8, LOGO! 8.2, Computer Interface
IDR3,171,034.48 -
EXPANSION MODULE LOGO!8 DM16 24 8DI/8DOA
IDR2,759,026.56 -
EXPANSION MODULE LOGO!8 DM16 8DI/8DO
IDR2,591,831.90 -
EXPANSION MODULE LOGO!8 DM8 12/24 4DI4DO
IDR1,646,668.11 -
EXPANSION MODULE LOGO!8 DM8 230R 4DI/4DO
IDR1,945,709.50 -
EXPANSION MODULE LOGO!8 DM8 24 4DI/4DO
IDR1,672,471.05 -
EXPANSION MODULE LOGO!8 DM8 24R 4DI/4DO
IDR1,757,536.84 -
EXTENDABLE MODULAR PLC,SR3B101BD 10 I/O
IDR3,656,675.18