Panel Meters & Components
Multifunction panel meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can build multi-screen interfaces without writing code.What are multi-function panel meters used for?Multifunction panel meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter measurement styles previously provided by a traditional panel meter. They’re suitable for a range of low-, medium- and high-voltage control panels, gensets, building management, energy and power management systems.How do you use multifunction panel meters?Multifunctional panel meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.
-
AC VOLTMETER 48X48MM 90 DEG SCALE 300V
IDR249,638.20 -
AC VOLTMETER 48X48MM 90 DEG SCALE 500V
IDR246,176.83 -
AC VOLTMETER 72X72MM 90 DEG SCALE 300V
IDR313,306.43 -
AC VOLTMETER 72X72MM 90 DEG SCALE 500V
IDR239,254.09 -
AC VOLTMETER 96X96MM 90 DEG SCALE 300V
IDR251,840.89 -
AC VOLTMETER 96X96MM 90 DEG SCALE 500V
IDR279,846.52 -
Siemens 3NJ6900 Analogue Panel Ammeter 150A AC Moving Iron
IDR1,139,000.51 -
BASE MOUNTED DC SHUNT FOR DCA5-20PC
IDR513,331.66 -
BASE MOUNTED DC SHUNT FOR DCA5-20PC
IDR588,118.23 -
CT-MBS.22S TIME RELAY, MULTIFUNCTION
IDR2,175,628.38 -
CT-MFS.21S TIME RELAY, MULTIFUNCTION
IDR2,499,843.37 -
CT-MXS.22S TIME RELAY, MULTIFUNCTION
IDR3,113,554.76 -
DC AMMETER 20A 5-40V POWER
IDR901,844.22 -
DC AMMETER 20A 8-36V ISO POWER
IDR1,183,683.65 -
Murata Power Solutions Digital Ammeter DC, 21.29mm x 33.93mm, ±0.15 %
IDR917,263.05 -
DC SHUNT 100A/50MV FOR DCA5
IDR497,283.49 -
DC SHUNT 200A/50MV FOR DCA5
IDR615,284.74 -
DC SHUNT 20A/50MV FOR DCA5
IDR402,462.93 -
DC SHUNT 50A/50MV FOR DCA5
IDR439,803.77 -
DC SHUNT 5A/50MV FOR DCA5
IDR535,358.56 -
DC VOLTMETER 48X48MM 90 DEG SCALE 150V
IDR480,396.20 -
DC VOLTMETER 72X72MM 90 DEG SCALE 150V
IDR593,887.18 -
DC VOLTMETER 72X72MM 90 DEG SCALE 20V
IDR432,671.25 -
DC VOLTMETER 72X72MM 90 DEG SCALE 40V
IDR561,685.95