Standoffs
A Standoff, formally known as a Threaded Standoff is a threaded component with a circular body and is available in a variety of combinations. These being Male-Female, Female-Female, and Male-Male. Standoffs are typically circular, hexagonal (hex), or with a square-shaped body depending on the material and size. The materials that they are usually formed from are:AluminumNylonBrassPOMStainless steel or steelHow do Standoffs work?Threaded Standoffs are more commonly used in electronics, they are used to raise printed circuit boards above a surface. The insulating parts of a Standoff prevent electrical shorts by acting as a spacer and ensuring that the two components do not touch each other.Types of StandoffFemale-Female – Standoffs are available in both standard and swaged configurations. Swaged standoffs have one end that has been swaged (shaped by a device known as a swage) which looks like the male end of a female-male standoff. The main difference between the swaged female-female standoff and female-male standoffs is that the former has internal threads.Female-Male – Unlike its female-female counterpart, the female-male threaded standoff has external threads. Most are hex-shaped so that they can be easily tightened with a wrench.Male-Male – These are suitable for a wide range of applications, usually do not require any assembly equipment, and are the perfect solution for use when high mechanical strength is required because they act as a sturdy insulated spacer.
-
Richco Brass Hex Standoff, Female/Female 301305040050, 5mm, M3 x M3
IDR148,734.02Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301310040050, 10mm, M3 x M3
IDR164,887.08Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301312040050, 12mm, M3 x M3
IDR227,086.85Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301315040050, 15mm, M3 x M3
IDR273,553.12Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301320040050, 20mm, M3 x M3
IDR302,607.65Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301325040050, 25mm, M3 x M3
IDR345,402.77Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301330040050, 30mm, M3 x M3
IDR445,992.28Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301410040050, 10mm, M4 x M4
IDR292,013.76Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301415040050, 15mm, M4 x M4
IDR360,611.82Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301420040050, 20mm, M4 x M4
IDR424,175.16Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304305040050, 5mm, M3 x M3
IDR220,688.56Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304310040050, 10mm, M3
IDR671,296.00Bag (1 Bag of 100) -
Richco Brass Hex Standoff, Male/Female 304310040050, 10mm, M3 x M3
IDR206,633.30Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304312040050, 12mm, M3 x M3
IDR132,790.74Bag (1 Bag of 50) -
-36.30%
Richco Brass Hex Standoff, Male/Female 304315040050, 15mm, M3 x M3
IDR310,998.85IDR200,130.12Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304320040050, 20mm, M3 x M3
IDR356,626.00Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304325040050, 25mm, M3 x M3
IDR378,233.34Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304330040050, 30mm, M3 x M3
IDR482,494.00Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female HTSB-M3-20-5-2, 20mm, M3
IDR756,676.46Bag (1 Bag of 100) -
Richco Brass Hex Standoff, Male/Female HTSB-M3-35-5-2, 35mm, M3
IDR1,131,763.10Bag (1 Bag of 100) -
Richco Brass Hex Standoff, Male/Female HTSB-M4-30-7-2, 30mm, M4
IDR1,284,168.27Bag (1 Bag of 100) -
Richco Brass Hex Standoff, Male/Female HTSB-M4-35-7-2, 35mm, M4
IDR2,029,306.83Bag (1 Bag of 100) -
Richco Brass Hex Threaded Standoff, Female/Female 301335040050, 35mm, M3
IDR1,056,766.75Bag (1 Bag of 100) -
Richco Brass Hex Threaded Standoff, Female/Female HTSB-M3-05-5-1, 5mm, M3
IDR288,762.17Bag (1 Bag of 100)