Anti Vibration Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
MARINE RUBBER MT M20 X20 THREAD
IDR2,314,292.96 -
PARABOLIC BUFFER (M) 30MM BASE DIAMETER
IDR196,144.30Pack (1 Pack of 4) -
PAULSTRADYN MOUNT,M12 500KG NOMINAL LOAD
IDR1,210,220.82 -
PAULSTRADYN MOUNT,M6 30KG NOMINAL LOAD
IDR399,001.56 -
PAULSTRADYN MOUNT,M6 50KG NOMINAL LOAD
IDR393,966.84 -
PAULSTRADYN MOUNT,M6 7KG NOMINAL LOAD
IDR221,003.23 -
PAULSTRADYN MOUNT,M8 70KG NOMINAL LOAD
IDR535,778.12 -
PEDESTAL MT 165X39 M12 60 SHA
IDR556,231.67 -
RADIAFLEX
IDR158,279.01 -
RADIAFLEX T13
IDR101,743.30 -
RADIAFLEX T9
IDR97,442.81 -
RECTANGULAR BELL MOUNT,M12,24-96DAN LOAD
IDR230,443.33 -
SEM MOUNT,M10,4-26DAN LOAD
IDR262,749.45 -
SHEAR/COMPR. MT 136X40 M10 60 SHA NR
IDR406,763.42 -
SHEAR/COMPR. MT 150X63 M12 60 SHA NR
IDR1,101,869.45 -
RS PRO Round M6 Anti Vibration Mount with 9kg Compression Load
IDR296,524.03Bag (1 Bag of 2) -
SHEAR/COMPR. MT 85X25 M10 60 SHA NR
IDR72,583.88 -
STUD MOUNT (M/M) 25X35MM M6X20 45 SHA
IDR84,646.23Bag (1 Bag of 4) -
STUD MOUNT (M/M) 60X25MM M10X25 60 SHA
IDR206,947.97 -
STUD MOUNT (M/F) 12X19MM M5X10 60 SHA
IDR401,728.70Bag (1 Bag of 8) -
STUD MOUNT (M/F) 16X15MM M5X12 55 SHA
IDR182,928.16Bag (1 Bag of 4) -
STUD MOUNT (M/F) 40X40MM M8X20 60 SHA
IDR306,698.36Bag (1 Bag of 2) -
STUD MOUNT FEMALE FEMALE M10
IDR225,093.94 -
STUD MOUNT FEMALE FEMALE M6
IDR139,923.26