Anti Vibration Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
FIBET M10 Anti Vibration Mount, Female Buffer Foot with 130.9kg Compression Load
IDR478,193.51Pack (1 Pack of 4) -
F-F CYLIND.MOUNT M10,142DAN COMP.LOAD
IDR667,415.07Pack (1 Pack of 4) -
-23.50%
F-F CYLIND.MOUNT M10,270DAN COMP.LOAD
IDR551,301.84IDR295,160.46Pack (1 Pack of 4) -
F-F CYLIND.MOUNT M6,18.4DAN COMP.LOAD
IDR446,516.73Pack (1 Pack of 4) -
F-F CYLINDER MOUNT,M8,150DAN LOAD
IDR709,685.74Pack (1 Pack of 4) -
-42.20%
FEMALE BUFFER FOOT M4,16.2DAN COMP.LOAD
IDR140,972.16IDR104,994.89Pack (1 Pack of 4) -
FEMALE BUFFER FOOT M6,39.9DAN COMP.LOAD
IDR170,236.47Pack (1 Pack of 4) -
FIBET M12 ZINC PLATED STEEL ANTI VIBRATI
IDR553,609.42 -
M-F CYLIND.MOUNT M4,9DAN COMP.LOAD
IDR236,841.62Pack (1 Pack of 4) -
M-F CYLIND.MOUNT M6,33.6DAN COMP.LOAD
IDR312,047.75Pack (1 Pack of 4) -
M-F CYLIND.MOUNT M8,67.2DAN COMP.LOAD
IDR446,097.17Pack (1 Pack of 4) -
M-F CYLINDER MOUNT,M6,28DAN LOAD
IDR393,442.39Pack (1 Pack of 4) -
M-M CYLIND.MOUNT M10,208DAN COMP.LOAD
IDR817,302.88Pack (1 Pack of 4) -
M-M CYLIND.MOUNT M4,11.5DAN COMP.LOAD
IDR201,913.25Pack (1 Pack of 4) -
M-M CYLIND.MOUNT M4,13.5DAN COMP.LOAD
IDR188,382.44Pack (1 Pack of 4) -
M-M CYLIND.MOUNT M4,6.1DAN COMP.LOAD
IDR269,462.41Pack (1 Pack of 4) -
FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 15.9kg Compression Load
IDR466,131.16Pack (1 Pack of 4) -
FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 22.5kg Compression Load
IDR456,900.84Pack (1 Pack of 4) -
FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 22.4kg Compression Load
IDR436,552.18Pack (1 Pack of 4) -
FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 25.8kg Compression Load
IDR137,825.46Pack (1 Pack of 4) -
-42.20%
M-M CYLIND.MOUNT M8,52DAN COMP.LOAD
IDR367,010.11IDR197,298.09Pack (1 Pack of 4) -
M-M CYLIND.MOUNT,M6,17.6DAN COMP LOAD
IDR538,715.04Pack (1 Pack of 4) -
MALE BUFFER FOOT M4,16.4DAN COMP.LOAD
IDR132,161.40Pack (1 Pack of 4) -
MALE BUFFER FOOT M6,29.6DAN COMP.LOAD
IDR270,196.64Pack (1 Pack of 4)