Anti Vibration Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
CYLINDRICAL BOBBIN MOUNT (MALE/FEMALE) 2
IDR291,803.98Pack (1 Pack of 4) -
CYLINDRICAL BOBBIN MOUNT (MALE/MALE) 50M
IDR369,527.47 -
DAMPING RING
IDR1,023,411.73Bag (1 Bag of 20) -
DIABOLO MOUNT BUFFER,M6 12DAN COMP LOAD
IDR73,213.22 -
FIBET M10 Anti Vibration Mount, Female Buffer Foot with 130.9kg Compression Load
IDR478,193.51Pack (1 Pack of 4) -
FIBET M10 Anti Vibration Mount, Female Buffer Foot with 142kg Compression Load
IDR667,415.07Pack (1 Pack of 4) -
-23.50%
F-F CYLIND.MOUNT M10,270DAN COMP.LOAD
IDR551,301.84IDR295,160.46Pack (1 Pack of 4) -
F-F CYLIND.MOUNT M6,18.4DAN COMP.LOAD
IDR446,516.73Pack (1 Pack of 4) -
F-F CYLINDER MOUNT,M8,150DAN LOAD
IDR709,685.74Pack (1 Pack of 4) -
F-F STUD MOUNT,M6 30KG COMP LOAD
IDR121,357.73 -
F-F STUD MOUNT,M8 50KG COMP LOAD
IDR143,069.96 -
RS PRO Round M12 Anti Vibration Mount with 450kg Compression Load
IDR347,710.35 -
RS PRO Round M12 Anti Vibration Mount with 124 Compression Load
IDR1,185,676.56 -
RS PRO Round M10 Anti Vibration Mount with 118 Compression Load
IDR792,339.06 -
FAILSAFE MT 144X36 M12 60 SHA NR SS 316
IDR1,573,769.56 -
FAILSAFE MT 169X40 M16 60 SHA NR
IDR397,008.65 -
FAST FITTING FEET,TYPE 1 20MM DIAX10MM H
IDR329,144.82Bag (1 Bag of 50) -
RS PRO Round Anti Vibration Mount, Rubber Foot
IDR198,032.32Bag (1 Bag of 40) -
FEET RUBBER
- RS Stock No.
- 0274258
IDR258,448.96Each (1 Each of 40) -
-42.20%
FEMALE BUFFER FOOT M4,16.2DAN COMP.LOAD
IDR140,972.16IDR104,994.89Pack (1 Pack of 4) -
FEMALE BUFFER FOOT M6,39.9DAN COMP.LOAD
IDR170,236.47Pack (1 Pack of 4) -
FIBET M12 ZINC PLATED STEEL ANTI VIBRATI
IDR553,609.42 -
FIXED HEIGHT MOUNT 46 X 16 M0 X 37
IDR141,077.05 -
FIXED HEIGHT MT 170 M20X170 2000KG
IDR1,747,467.40