Anti Vibration Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
ANTI-VIBRATION ISOLATOR MOUNT,18KG AXIAL
IDR375,820.87 -
BLACK STICK ON SQ, 2.5MM H X 10.2MM DIA
IDR243,239.91Bag (1 Bag of 121) -
BLACK STICK ON , 14.2MM H X 18.3MM DIA
IDR294,006.67Bag (1 Bag of 25) -
BLK SCREW FIXING FEET,19MM DIAX15.5MM H
IDR153,349.18Bag (1 Bag of 50) -
CENTRE BONDED MT 64X45 M16 50 SHA NR
IDR145,797.10 -
CENTRE BONDED MT 95X51 M20 50 SHA NR
IDR308,481.49 -
CENTRE BONDED MT M12 CLEAR HOLE 60 SHORE
IDR255,721.82 -
CLEAR STICK ON , 2.2MM H X 7.9MM DIA
IDR185,550.41Bag (1 Bag of 150) -
CONICAL STOP,100DAN SHOCK REACTION
IDR71,115.42 -
CONICAL STOP,140DAN SHOCK REACTION
IDR156,181.21 -
CONICAL STOP,140DAN SHOCK REACTION
IDR109,819.83 -
CONICAL STOP,370DAN SHOCK REACTION
IDR231,177.56 -
CUP TYPE SHOCK MOUNT,200 KG STATIC LOAD
IDR717,237.82 -
CYL MT 15MMODX15MM HIGHX6.5MM ID 55 SHA
IDR364,178.08Bag (1 Bag of 8) -
CYL MT 25MMODX10.5MMIDX15MM HT 50 SHA
IDR268,937.96Bag (1 Bag of 4) -
CYL MT 25MMODX10.5MMIDX20MM HT 50 SHA
IDR281,419.87Bag (1 Bag of 4) -
CYL. MOUNT (FEMALE/FEMALE) 50MM DIAMETER
IDR261,805.44Pack (1 Pack of 4) -
CYL. MOUNT (M/F) 6X7MM M3X6 60 SHA
IDR296,104.47Pack (1 Pack of 8) -
CYL. MOUNT (M/M) 20X15MM M6X15 55 SHA
IDR175,166.30Pack (1 Pack of 8) -
CYL. MOUNT (MALE/FEMALE) 20MM DIAMETER X
IDR190,270.46Pack (1 Pack of 4) -
CYL. MOUNT (MALE/MALE) 15MM DIAMETER X 1
IDR85,800.02Pack (1 Pack of 4) -
CYL. MOUNT (MALE/MALE) 16MM DIAMETER X 1
IDR89,156.50Pack (1 Pack of 4) -
RS PRO Cylindrical M8 Anti Vibration Mount, Female Buffer Foot with 92.16kg Compression Load
IDR218,800.54 -
CYLINDRICAL BOBBIN MOUNT (FEMALE/FEMALE)
IDR324,214.99