Nuts & Bolts
Hex bolts have a hexagonal head, are partially threaded and are used in machinery and construction applications. You can find out more in our complete guide to hex bolts.UsesThey can be used with a nut or in a tapped hole and are tightened with a hex key or wrench.Hexagon bolts are suitable for heavy duty fastening applications such as on bridges, buildings and road structures.Materials used for Hex BoltsBrass is a copper alloy which is more expensive than steel. It gives a better level of corrosion resistance.Stainless Steel gives good corrosion resistance and can be used outdoors. There are two different types of stainless steel: A4 (316) has a higher corrosion resistance than A2 (304). Both grades can handle low and high temperatures.Steel comes in different grade and strengths. A higher number indicates a stronger, more hardened material.Zinc Plated Steel is used on bolts for indoor use and gives a moderate corrosion resistance.
-
HEXAGON HEAD HIGH TENSILE BOLT,M8X140MM
IDR629,025.33Bag (1 Bag of 25) -
HEXAGON HEAD HIGH TENSILE BOLT,M8X30MM
IDR236,317.17Bag (1 Bag of 50) -
-42.20%
HEXAGON HEAD HIGH TENSILE BOLT,M8X35MM
IDR254,043.58IDR116,218.12Box (1 Box of 50) -
HEXAGON HEAD HIGH TENSILE BOLT,M8X45MM
IDR324,005.21Box (1 Box of 50) -
HEXAGON HEAD HIGH TENSILE BOLT,M8X50MM
IDR345,822.33Box (1 Box of 50) -
HEXAGON HEAD HIGH TENSILE BOLT,M8X60MM
IDR381,484.93Box (1 Box of 50) -
HEXAGON HEAD HIGH TENSILE BOLT,M8X65MM
IDR398,057.55Bag (1 Bag of 50) -
HEXAGON HEAD HIGH TENSILE BOLT,M8X70MM
IDR466,970.28Box (1 Box of 50) -
HEXAGON HEAD HIGH TENSILE BOLT,M8X75MM
IDR445,782.50Box (1 Box of 50) -
HEXAGON HEAD HIGH TENSILE BOLT,M8X80MM
IDR508,926.28Box (1 Box of 50) -
ISO METRIC IVORY NYLON 6.6 FULL NUT,M10
IDR0.00 -
ISO METRIC IVORY NYLON 6.6 FULL NUT,M3
IDR0.00 -
RS PRO, M30, 7mm Plain Steel Lock Nut
IDR70,066.52 -
RS PRO Stainless Steel Hex Nut, DIN 934, M1.4
IDR2,862,448.10Bag (1 Bag of 250) -
RS PRO Stainless Steel Hex Nut, DIN 934, M1.6
IDR524,450.00Bag (1 Bag of 250) -
M10 A2 S/STEEL LOCKING HALF NUT,DIN 439
IDR144,328.64Bag (1 Bag of 50) -
M10 BRASS FULL NUTS
IDR656,611.40Bag (1 Bag of 50) -
M10 NYLON INSERT NUT DIN 985 ZINC PLATED
IDR278,482.95Bag (1 Bag of 100) -
M10 X 40 HEX BOLT 8.8 DIN 931 PLAIN
IDR299,775.62Bag (1 Bag of 50) -
M12 A2 S/STEEL LOCKING HALF NUT,DIN 439
IDR181,879.26Bag (1 Bag of 50) -
M12 A4 S/STEEL LOCKING HALF NUT,DIN 439
IDR288,867.06Bag (1 Bag of 50) -
M12 NYLON INSERT NUT DIN 985 ZINC PLATED
IDR361,660.72Bag (1 Bag of 100) -
M16 A2 S/STEEL LOCKING HALF NUT,DIN 439
IDR385,365.86Bag (1 Bag of 50) -
M16 FULL NUT DIN934 CLASS 8 PLAIN
IDR355,891.77Bag (1 Bag of 50)