Circlips
Circlip kits contain a selection of common sized circlips which is extremely helpful if you are not sure what size or type of circlip you need for future jobs. Our kits usually include a variety of common sized retaining rings, as well as a range of internal, external, and E-clips to provide greater flexibility to the user.Circlips are a type of fastening that consist of a semi-flexible, open-ended metal ring. To fasten them, the ends of the ring are snapped into place on a machined groove, to allow mechanisms to rotate or pivot, while preventing lateral movement. Circlip kits consist of a range of differently sized circlips that cater for different needs.How to use a circlip kitThe semi-flexibility of circlips means they are generally used to keep components fitted on housings or shafts where some movement is required. Circlips are stamped out of sheet metal, meaning that they have one rough and one smooth side. They should be secured with the smooth side facing inward, so that the outward-facing rough side can prevent damage. They can be removed, but only with the use of specialised pliers. Kits contain a range of circlips, allowing you to select the right size and type for your purpose.Types of circlipsThere are broadly two types of circlips available in circlip kits:Internal circlips are fitted inside a bore and exert pressure outwards.External circlips are fitted over a shaft and exert pressure inwards.
-
450 PIECE STAINLESS STEEL CIRCLIP KIT
IDR2,394,638.70 -
450 PIECE STEEL CIRCLIP KIT
IDR1,404,896.66 -
890 PIECE STAINLESS STEEL CIRCLIP KIT
IDR1,481,571.25 -
890 PIECE STEEL CIRCLIP KIT TYPE 1
IDR1,504,542.16 -
Stainless Steel E Type Circlip, 2.25mm Shaft Diameter, 1.5mm Groove Diameter
IDR80,975.08Bag (1 Bag of 100) -
E TYPE S/STEEL CIRCLIP,12.0MM GROOVE
IDR243,659.47Bag (1 Bag of 50) -
Stainless Steel E Type Circlip, 20mm Shaft Diameter, 15mm Groove Diameter
IDR494,871.02Bag (1 Bag of 50) -
E TYPE S/STEEL CIRCLIP,2.3MM GROOVE
IDR69,856.74Bag (1 Bag of 100) -
Stainless Steel E Type Circlip, 4.5mm Shaft Diameter, 3.2mm Groove Diameter
IDR70,171.41Bag (1 Bag of 100) -
E TYPE S/STEEL CIRCLIP,4.0MM GROOVE
IDR80,975.08Bag (1 Bag of 100) -
E TYPE S/STEEL CIRCLIP,5.0MM GROOVE
IDR73,632.78Bag (1 Bag of 100) -
E TYPE S/STEEL CIRCLIP,7.0MM GROOVE
IDR92,932.54Bag (1 Bag of 50) -
EXTERNAL S/STEEL CIRCLIP,10MM SHAFT
IDR202,123.03Bag (1 Bag of 50) -
EXTERNAL S/STEEL CIRCLIP,12MM SHAFT
IDR212,716.92Bag (1 Bag of 50) -
EXTERNAL S/STEEL CIRCLIP,14MM SHAFT
IDR227,925.97Bag (1 Bag of 50) -
EXTERNAL S/STEEL CIRCLIP,16MM SHAFT
IDR196,458.97Bag (1 Bag of 50) -
EXTERNAL S/STEEL CIRCLIP,19MM SHAFT
IDR341,312.06Bag (1 Bag of 50) -
EXTERNAL S/STEEL CIRCLIP,20MM SHAFT
IDR347,500.57Bag (1 Bag of 50) -
EXTERNAL S/STEEL CIRCLIP,22MM SHAFT
IDR460,991.55Bag (1 Bag of 50) -
EXTERNAL S/STEEL CIRCLIP,25MM SHAFT
IDR469,487.64Bag (1 Bag of 50) -
EXTERNAL S/STEEL CIRCLIP,4MM SHAFT
IDR215,548.95Bag (1 Bag of 100) -
EXTERNAL S/STEEL CIRCLIP,5MM SHAFT
IDR228,555.31Bag (1 Bag of 100) -
EXTERNAL S/STEEL CIRCLIP,6MM SHAFT
IDR321,487.85Bag (1 Bag of 100) -
EXTERNAL S/STEEL CIRCLIP,8MM SHAFT
IDR277,224.27Bag (1 Bag of 100)