Thermocouple & Extension Wire
Thermocouples are sensors that measure temperature across a wide range of applications in most industrial environments, and thermocouple extension wires used to create a hardwearing connection between the thermocouple probe to a readout instrument. These extension wires are used to extend a thermocouple signal back to the instrument and cannot be used in a thermocouple probe. At RS Components, we have a curated range of thermocouple extension wires suitable for J, K, L, N, R/S, RTD, S and T thermocouples from leading brands in the industry, including Jumo, Keysight Technologies, Reckmann and our own RS PRO.What is thermocouple extension wire made from?Thermocouple extension wire is made from a lower grade of wire than that used in thermocouple probes, so is more economical when used at length. It’s typically made with colour-coded (usually PVC) insulation applied to each wire leg. The negative lead is usually insulated in red and the positive lead is the colour of the thermocouple. For added durability and flexibility, a metal overbraid is applied to the insulated wire. For PVC wire this is a tinned copper overbraid, and for PFA it’s stainless steel. This added layer protects the wire against abrasion.Why use thermocouple extension wire?Thermocouple extension wire is only used to extend the distance between a thermocouple probe and the instrument reading the signal and cannot be used as part of the probe itself. Thermocouple grade wire is used instead to make the sensing point of the thermocouple, as extension wire has a lower ambient temperature limit, which means may return a signal representing higher temperature readings than those that would be returned by a proper thermocouple probe, and therefore extension wire can’t be used in a thermocouple’s sensing point. Thermocouple wire can be used as an extension if necessary.
-
TYPE K THERMCOUPLE GLASSFIBRE 25M REEL
IDR649,269.10 -
TYPE K THERMCOUPLE GLASSFIBRE 25M REEL
IDR830,099.46 -
TYPE K THERMCOUPLE GLASSFIBRE 25M REEL
IDR914,326.13 -
TYPE K THERMCOUPLE GLASSFIBRE 50M REEL
IDR1,877,845.67 -
TYPE K THERMCOUPLE GLASSFIBRE 50M REEL
IDR3,254,317.14 -
TYPE K THERMCOUPLE GLASSFIBRE 50M REEL
IDR1,450,523.81 -
TYPE K THERMCOUPLE PFA 100M REEL
IDR3,202,816.15 -
TYPE K THERMCOUPLE PFA 10M REEL
IDR312,152.64 -
TYPE K THERMCOUPLE PFA 10M REEL
IDR482,598.89 -
TYPE K THERMCOUPLE PFA 10M REEL
IDR719,440.51 -
TYPE K THERMCOUPLE PFA 25M REEL
IDR1,743,166.91 -
TYPE K THERMCOUPLE PFA 25M REEL
IDR487,738.50 -
TYPE K THERMCOUPLE PFA 50M REEL
IDR3,495,773.92 -
TYPE K THERMCOUPLE PFA 50M REEL
IDR1,637,857.35 -
TYPE K THERMCOUPLE PTFE 100M REEL
IDR3,210,473.12 -
TYPE K THERMCOUPLE PTFE 25M REEL
IDR1,550,274.20 -
TYPE K THERMCOUPLE PTFE 25M REEL
IDR930,584.08 -
TYPE K THERMCOUPLE PTFE 50M REEL
IDR5,874,364.45 -
TYPE K THERMCOUPLE PVC 10M REEL
IDR293,482.22 -
TYPE K THERMCOUPLE PVC 200M REEL
IDR4,690,156.35 -
TYPE K THERMCOUPLE PVC 50M REEL
IDR1,797,604.82 -
TYPE K THERMCOUPLE PVC 50M REEL
IDR1,254,903.96 -
TYPE K THERMCOUPLE PVC I10M REEL
IDR474,732.14 -
TYPE K THERMCOUPLE SILICONE 25M REEL
IDR1,127,043.05