Cable Gland Adaptors
Cable gland adaptors allow cable-entry devices to be connected to equipment. Cable glands secure a cable to a piece of equipment. Electric apparatus can be fitted with access points with various threads, so an adaptor is needed to make the equipment and the cable gland compatible. Cable gland adaptors are simple, screw-in devices made from silicon, rubber, nickel, brass or other metals.What are cable gland adaptors used for?Cable gland adaptors are used in all types electrical environments and machinery, including instrumentation, data and telecommunication cables. Cable gland adaptors connect with the glands to assist them in creating a seal that can resist dripping water or high water pressure. They can also be used to prevent entry of flammable gas into equipment enclosures in hazardous areas. Types of cable gland adaptorsCable gland adaptors can either function as reducers or enlargers to connect cable glands to machinery.Reducers are used when the cable gland has a smaller connection thread than the thread hole on the piece of equipment. Enlargers are used when the cable gland has a larger connection thread than the thread hole on the device.
-
NICKEL PLATED BRASS REDUCER M40 TO M32
IDR582,349.28Bag (1 Bag of 5) -
NICKEL PLATED BRASS REDUCER M50 TO M40
IDR1,002,223.95Bag (1 Bag of 5) -
NPT ADAPTER, IP68, 1/2 TO M20
IDR173,173.39 -
PG TO METRIC METAL ADAPTOR,PG11-M20
IDR115,588.78Pack (1 Pack of 5) -
PG TO METRIC METAL ADAPTOR,PG13.5-M20
IDR165,831.09Pack (1 Pack of 5) -
PG TO METRIC METAL ADAPTOR,PG16-M25
IDR386,624.54Pack (1 Pack of 5) -
PG TO METRIC METAL ADAPTOR,PG9-M16
IDR175,795.64Pack (1 Pack of 5) -
REDUCER GLAND M16X1.5 TO M12X1.5 , GREY
IDR56,535.71Pack (1 Pack of 10) -
REDUCER GLAND M16X1.5 TO M12X1.5 BLACK
IDR56,535.71Pack (1 Pack of 10) -
REDUCER GLAND M20X1.5 TO M16X1.5 , GREY
IDR54,752.58Pack (1 Pack of 10) -
REDUCER GLAND M20X1.5 TO M16X1.5 BLACK
IDR54,752.58Pack (1 Pack of 10) -
REDUCER GLAND M25X1.5 TO M20X1.5 , GREY
IDR93,142.32Pack (1 Pack of 10) -
REDUCER GLAND M25X1.5 TO M20X1.5 BLACK
IDR71,639.87Pack (1 Pack of 10) -
REDUCER GLAND M32X1.5 TO M25X1.5 , GREY
IDR124,189.76Pack (1 Pack of 10) -
REDUCER GLAND M32X1.5 TO M25X1.5 ,BLACK
IDR180,515.69Pack (1 Pack of 10) -
REDUCER M16 TO M12 METAL ATEX IP68
IDR641,507.24Bag (1 Bag of 5) -
REDUCER M20 TO M16 METAL ATEX IP68
IDR786,779.89Bag (1 Bag of 5) -
REDUCER M25 TO M20 METAL ATEX IP68
IDR3,490,319.64Bag (1 Bag of 5) -
REDUCER M32 TO M25 METAL ATEX IP68
IDR1,228,157.01Bag (1 Bag of 5) -
REDUCER M32/M20
IDR209,360.44Pack (1 Pack of 2) -
REDUCER M32/M25
IDR82,338.65 -
REDUCER M40 TO M32 METAL ATEX IP68
IDR2,802,241.24Bag (1 Bag of 5)