Cable Trunking
Cable trunking is used both to provide protection and increase the organisation of multiple running cables. Cable protection is important within any workplace to ensure devices or machines continue to operate efficiently and prevent entanglement, as well as cohering to health and safety requirements by ensuring cables are always kept tidy and organised. Cable trunking will achieves both of these goals by eliminating any possible tripping hazards and keeping wires organised and easily identified. There are various types of trunking available, such as PVC and plastic, stainless steel, and other metals, and our range offers products from leading brands such as Betaduct, HellermannTyton, Igus, Schneider Electric and many more, including our own RS Pro. You can find out more in our cable trunking guide. What is cable trunking?Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around office floors and walls, causing an untidy working environment and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on.What are the benefits of trunking?Trunking offers many benefits to both the cable system it supports and the surrounding environment, including:Cable protectionImproved design layoutSignificantly lower fire riskEasier cable managementReduced tripping hazardTrunking applicationsTrunking is primarily used for electrical cables and as such some of the applications cable trunking would be used include: the management of office and indoor workspaces, electrical workshops, schools, hospitals, hotels and anywhere with customers walking amongst cables.Trunking types and materialsTrunking is available in different styles, but is typically found with a flat rectangular design in various colours, though white or black are typically chosen for discretion. Trunking fixing styles also vary depending on the application, but include clip-on, self-adhesive, slotted and skirting trunking. There are differing materials to choose from, depending on the environment and the type of wiring within the application:Aluminium, stainless steel, galvanised steel and other metalsPVC and other plastic trunking
-
07 SERIES ZIPPER ENERGY CHAIN 16.5X15MM
IDR421,552.91 -
07 SERIES ZIPPER ENERGY CHAIN 27X15MM
IDR570,496.71 -
07 SERIES ZIPPER ENERGY CHAIN 37X15MM
IDR460,676.88 -
17 SERIES ZIPPER ENERGY CHAIN,60.5X39M
IDR1,163,125.21 -
CABLE CHAIN E-CHAIN 32H 100W 100MM RAD
IDR1,838,826.59 -
CLOSED CHAIN LINK TRUNKING,31X15MM 1M L
IDR412,427.48 -
CLOSED CHAIN LINK TRUNKING,36X25MM 1M L
IDR830,309.24 -
E1 CABLE CHAIN 28 BEND RADIUS 18X15MM
IDR503,367.11 -
Igus 1400, e-chain Black Cable Chain - Flexible Slot, W50 mm x D21mm, L1m, 48 mm Min. Bend Radius, Igumid G
IDR625,668.85 -
E2 2600 ENERGY CHAIN 116X50MM, RAD 100MM
IDR1,191,340.62 -
E2 CLOSED CHAIN TRUNKING 20X25MM R28MM
IDR587,803.56 -
E2 ENERGY CHAIN 51.5X28MM
IDR568,713.58 -
E2 ENERGY CHAIN 54X35MM, RADIUS 75MM
IDR677,904.07 -
E2 ENERGY CHAIN 73X35MM
IDR869,223.43 -
E2 MICRO ENERGY CHAIN 16.5X15MM RAD 18MM
IDR317,816.70 -
E2 MINI ENERGY CHAIN 26X23MM RADIUS 38MM
IDR512,282.76 -
EASY CHAIN CABLE 37 X 25MM
IDR564,937.54 -
ENERGY TUBE CHAIN 93X64MM, RADIUS 100MM
IDR1,224,066.30 -
IGUS EASY CHAIN CABLE,38.2X19.3MM
IDR474,312.58 -
IGUS EASY CHAIN CABLE,50X25MM
IDR601,229.48 -
MICRO E2 ENERGY CHAIN 16.5MM,RADIUS 38MM
IDR319,599.83 -
MINI E2 ENERGY CHAIN 26X36MM,RADIUS 38MM
IDR556,231.67 -
MINI E2 ENERGY CHAIN 36X23MM,RADIUS 38MM
IDR530,743.40 -
Z14 SERIES CABLE CHAIN 19X25MM RADIUS 28
IDR587,803.56