Packing Tapes & Parcel Tapes
Packing tape, also referred to as parcel tape, is most commonly used to seal up cardboard boxes, secure packages or used to repair or secure a box or package if necessary. They are ideal to use when packaging up goods for postage or when packing up boxes for moving. You can learn more in our complete packing tape guide.Features and BenefitsParcel tape is usually made from polypropylene or polyester, it is a pressure sensitive adhesive used widely in numerous businesses, factories, warehouses, shops and at home. Packaging tape is available to buy individually or in a pack of several rolls. Packing tape is ideal in helping to ensure your customer is satisfied with the goods that they receive, and that their parcel or supplies arrive securely and are in pristine condition on delivery.Packaging tape can be brown (brown tape), transparent or coloured. It comes it a variety of sizes, although most common small core rolls of tape are 19 mm x 33 m, large core tape rolls are 19 mm x 66 m and packaging tape is 50 mm x 66 m. Although many different width (mm) and length (m) tapes are widely available.How to apply packing tape?The packaging tape can be applied in a variety of ways, manually with a small stationary dispenser, similar to that of Sellotape. With a handheld tape dispenser with a serrated edge to cut the tape at the correct place and prevent it from becoming tangled and unnecessarily wasted. Or the packing tape can be applied with automated machinery, in this case, low noise tape can be especially effective and ideal when using it for high-speed packaging lines.Type of packing tapesPacking tape is available in a range of variations that work effectively on different surfaces. Different tensile strengths are available ranging from 7N/cm all the way to 800N/cm.Packing tape always has a variety of different backings for different package type applications such as;Glass FibreKraft PaperPVCPETApplications of packing tapePacking tape is widely used in a variety of applications such as;WarehouseIndustrialFood Packaging
-
BROWN HD SEALING TAPE,66M L X 50MM W
IDR92,617.87 -
BROWN HD SEALING TAPE,66M L X 75MM W
IDR143,804.19 -
BROWN PVC SEALING TAPE,66M L X 50MM W
IDR285,720.36 -
CLEAR HD SEALING TAPE,66M L X 50MM W
IDR88,002.71 -
CLEAR HD SEALING TAPE,66M L X 75MM W
IDR130,797.83 -
CLEAR HEAVY DUTY PVC TAPE,66M L X 50MM W
IDR132,161.40 -
CLEAR PVC CARTON SEALING TAPE,50MMX66M
IDR324,844.33 -
CROSSWEAVE STRAPPING TAPE 50MX25MM
IDR144,957.98 -
CROSSWEAVE STRAPPING TAPE 50MX50MM
IDR299,146.28 -
HIGH STRENGTH BOPP BACKED TAPE 50MM X 50
IDR256,456.05 -
MEDIUM STRENGTH BOPP BACKED TAPE 50MM X
IDR255,302.26 -
MONOFILAMENT STRAPPING TAPE 50MX25MM
IDR97,233.03 -
MONOFILAMENT STRAPPING TAPE 50MX50MM
IDR165,726.20 -
PRE PRINTED TAPE'HANDLE WITH CARE',66M L
IDR159,118.13 -
TESA(R) PAPER TAPE,50M L X 50MM W
IDR135,098.32 -
WHITE PVC SEALING TAPE,66M L X 50MM W
IDR113,805.65