Foam Tapes
Foam tapes have a variety of applications and are very much not just limited in their uses. Foam tapes can be used in many applications such as gaskets, bonding, sealing, weather stripping, thermal insulation and vibration dampening. Foam tapes are mostly used in industries such as appliance and automotive manufacture, as well as in shower, bath and window fabrication.Foam Tape TypesSingle Sided Tapes – With only one side of the tape having adhesive, this tape works great for gaskets and protective packaging to name just a few uses. It serves when the material has an irregular surface and is likely to expand or reduce in size to ensure the gap is filled.Double Sided Tapes – These have adhesive applied to both sides of the foam. Mostly used for mounting applications, but also perfect in many other applications. They allow two different surfaces to expand at different rates but staying bonded as they flex in the temperature conditions.Foam Material TypesEPDM is a synthetic rubber produced for good weathering and resistant to low and high temperatures. Suitable for outdoor uses.PVC is a good general purpose foam with good resistance to ageing, UV light and weathering. Available as a single sided or double sided tape and can vary in densities from soft to hard. PVC is a general purpose tape that has similar characteristics to EPDM. The foam has good ageing and weathering resistance. Usually flame retardant under compression.Polyethylene is available as a single sided or double sided tape and can vary in densities from soft to hard. A good general purpose foam with good resistance to ageing, UV light and weathering. Polyurethane is a general purpose tape due to its low cost. Available as a single sided or double sided tape, however soft density foams have poor ageing characteristics when exposed to weather and UV light. Higher density foams offer much better ageing properties.
-
SEALING TAPE 15MM X 10M X 3MM
IDR310,789.07Reel (1 Reel of 10 Metres) -
SEALING TAPE 15X10X5
IDR470,536.54Reel (1 Reel of 10 Metres) -
SEALING TAPE 20X10X3
IDR550,987.17Reel (1 Reel of 10 Metres) -
SEALING TAPE 20X10X5
IDR560,846.83Reel (1 Reel of 10 Metres) -
RS PRO Grey Foam Tape, 12mm x 5m, 2.4mm Thick
IDR543,435.09 -
RS PRO Grey Foam Tape, 15mm x 5m, 3.2mm Thick
IDR318,550.93 -
RS PRO Grey Foam Tape, 15mm x 5m, 4.8mm Thick
IDR919,780.41 -
RS PRO Grey Foam Tape, 20mm x 5m, 6.4mm Thick
IDR1,678,240.00 -
RS PRO Grey Foam Tape, 25mm x 5m, 3.2mm Thick
IDR1,297,803.97 -
SILICONE SPONGE TAPE, 6M X 12MM X 2.4MM
IDR529,589.61 -
SILICONE SPONGE TAPE, 6M X 15MM X 3.2MM
IDR959,743.50 -
SILICONE SPONGE TAPE, 6M X 15MM X 4.8MM
IDR476,515.27 -
SILICONE SPONGE TAPE, 6M X 20MM X 6.4MM
IDR716,398.70 -
SILICONE SPONGE TAPE, 6M X 25MM X 3.2MM
IDR852,650.81 -
TAPE 4008 19 MM
IDR1,344,270.24 -
TAPE 4008 25 MM
IDR2,792,381.58 -
TESA 60399 ORAGANDE FOAM TAPE 50 MM X 33
IDR112,861.64 -
TRANSFER TAPE 969
IDR222,681.47 -
VHB DOUBLE SIDED TAPE 12MM X 33M 5952
IDR1,449,055.35 -
VHB DOUBLE SIDED TAPE 19MM X 13,7M 4016
IDR1,258,155.55 -
VHB DOUBLE SIDED TAPE 19MM X 13,7M 5952
IDR912,438.11 -
VHB FOAM TAPE 4945P 19MM 12MM X 33M
IDR1,539,365.64 -
VHB FOAM TAPE 5952F 25MM X 33M
IDR4,900,460.80 -
VHB TAPE 3M 4905 F 12MMX66M
IDR2,480,333.83