Foam Tapes
Foam tapes have a variety of applications and are very much not just limited in their uses. Foam tapes can be used in many applications such as gaskets, bonding, sealing, weather stripping, thermal insulation and vibration dampening. Foam tapes are mostly used in industries such as appliance and automotive manufacture, as well as in shower, bath and window fabrication.Foam Tape TypesSingle Sided Tapes – With only one side of the tape having adhesive, this tape works great for gaskets and protective packaging to name just a few uses. It serves when the material has an irregular surface and is likely to expand or reduce in size to ensure the gap is filled.Double Sided Tapes – These have adhesive applied to both sides of the foam. Mostly used for mounting applications, but also perfect in many other applications. They allow two different surfaces to expand at different rates but staying bonded as they flex in the temperature conditions.Foam Material TypesEPDM is a synthetic rubber produced for good weathering and resistant to low and high temperatures. Suitable for outdoor uses.PVC is a good general purpose foam with good resistance to ageing, UV light and weathering. Available as a single sided or double sided tape and can vary in densities from soft to hard. PVC is a general purpose tape that has similar characteristics to EPDM. The foam has good ageing and weathering resistance. Usually flame retardant under compression.Polyethylene is available as a single sided or double sided tape and can vary in densities from soft to hard. A good general purpose foam with good resistance to ageing, UV light and weathering. Polyurethane is a general purpose tape due to its low cost. Available as a single sided or double sided tape, however soft density foams have poor ageing characteristics when exposed to weather and UV light. Higher density foams offer much better ageing properties.
-
3M 4611 ACRYLIC FOAM TAPE GRAY 19MM X 3M
IDR224,674.38 -
3M 4952 VHB TAPE GRAY 19MM X 3M
IDR330,927.95 -
3M VHB GPH-110GF, 19MM X 3M
IDR271,979.77 -
3M VHB TAPE 4910F 19MM X 11M
IDR876,041.28 -
3M VHB TAPE 5952F 19MM X 11M
IDR846,567.19 -
3M VHB TAPE 5962F 19MM X 11M
IDR688,497.96 -
3M VHB TAPE GPH-060GF, GREY, 12MM X 33M
IDR537,666.14 -
3M VHB TAPE GPH-060GF, GREY, 19MM X 33M
IDR654,198.93 -
3M VHB TAPE GPH-060GF, GREY, 25MM X 33M
IDR817,617.55 -
3M VHB TAPE GPH-110GF, GREY, 12MM X 33M
IDR434,244.60 -
3M VHB TAPE GPH-110GF, GREY, 19MM X 33M
IDR643,709.93 -
3M VHB TAPE GPH-110GF, GREY, 25MM X 33M
IDR821,813.15 -
3M VHB TAPE GPH-160GF, GREY, 12MM X 33M
IDR507,877.38 -
3M VHB TAPE GPH-160GF, GREY, 19MM X 33M
IDR847,406.31 -
3M VHB TAPE GPH-160GF, GREY, 25MM X 33M
IDR958,904.38 -
4910F AFT 19MM X 3M
IDR303,761.44 -
5952 F ACRYLIC FOAM TAPE 0019,0 MM
IDR236,631.84 -
9536DOUBLE COATED FOAM TAPE,66M LX25MM W
IDR792,653.73 -
3M SCOTCH 9546 White Foam Tape, 25mm x 66m, 1.15mm Thick
IDR781,220.72 -
-17.20%
969ATG 2SIDED TRANSFER TAPE,33M LX12MM W
IDR288,237.72IDR268,518.40 -
ACRYLIC FOAM TAPE, 19MM, WHITE
IDR2,647,318.71 -
ACRYLIC FOAM TAPE, 25MM, WHITE
IDR3,498,920.62 -
DOUBLE SIDED TAPE
IDR1,298,643.09 -
DOUBLE SIDED TAPE
IDR982,294.85