Epoxy Resins & Epoxy Adhesives
Pipe sealants are types of adhesives predominately used in plumbing applications to connect pipes and other threaded connections. Pipe sealants are manufactured to create a secure connection via a permanent seal bridging the space between two connecting components.Pipe sealant are also applied onto the inside of connection fittings and onto the threaded end of pipes before attaching the two pieces together. Once set they prevent water and gas leakage. Our offer includes various compound forms, they include Gel, Paste and Liquid.Popular types of sealantsThere are a range of popular sealants such as;Pipe SealantsGaskets SealantsThread SealantsPipe Sealant CordLeak SealersAdhesive Patch KitsFeatures and BenefitsSingle component means quick and easy to applyNo mixing requiredPrevents and stops leakagesGives corrosion protection for the threadUse on any size pipe fitting and sealFills space threaded metal partsProvides a greater seal than pipe sealing tapeApplicationsPipe Sealants have a wide range of industrial application such as;PlumbingMaintenanceRepairDIY
-
5366 SILICONE TRANSPARENT
IDR531,897.19 -
Pipe Sealant for Drums, In-Plant Utilities, LPG Lines, Natural Line, Oil Lines, Pneumatics, Pumps, Steam Systems,
IDR397,742.88 -
LOCTITE 55 PIPE SEALING CORD 50M
IDR108,875.82 -
LOCTITE 5660 GREY GASKET SEALANT 100ML
IDR483,333.12 -
Loctite 567 Pipe Sealant Paste for Thread Sealing. 50 ml Tube, -55 → +200 °C
IDR956,806.58 -
LOCTITE 595 CLEAR SILIC RTV 100ML TUBE
IDR506,408.92 -
LOCTITE 5980 BLACK GASKET SEALANT 100ML
IDR467,914.29 -
LOCTITE(R) 542 HYDRAULIC SEAL,10ML
IDR247,855.07 -
-30.10%
LOCTITE(R) 542 HYDRAULIC SEAL,50ML
IDR884,642.26IDR666,890.62 -
LOCTITE(R) 574 MULTI-GASKET SEALANT,50ML
IDR829,050.56 -
LOCTITE(R) 577 PIPE SEALANT,250ML
IDR3,117,435.69 -
LOCTITE(R) 577 PIPE SEALANT,50ML
IDR769,892.60 -
LOCTITE518 ANAEROBIC GASKET SEALANT,65ML
IDR796,010.21 -
SUPERFLEX SILICONE SEALANT,WHITE 80GM
IDR424,175.16