Epoxy Resins & Epoxy Adhesives
Pipe sealants are types of adhesives predominately used in plumbing applications to connect pipes and other threaded connections. Pipe sealants are manufactured to create a secure connection via a permanent seal bridging the space between two connecting components.Pipe sealant are also applied onto the inside of connection fittings and onto the threaded end of pipes before attaching the two pieces together. Once set they prevent water and gas leakage. Our offer includes various compound forms, they include Gel, Paste and Liquid.Popular types of sealantsThere are a range of popular sealants such as;Pipe SealantsGaskets SealantsThread SealantsPipe Sealant CordLeak SealersAdhesive Patch KitsFeatures and BenefitsSingle component means quick and easy to applyNo mixing requiredPrevents and stops leakagesGives corrosion protection for the threadUse on any size pipe fitting and sealFills space threaded metal partsProvides a greater seal than pipe sealing tapeApplicationsPipe Sealants have a wide range of industrial application such as;PlumbingMaintenanceRepairDIY
-
100HMA SILICONE SEALANT,CLEAR 300ML
IDR252,784.90 -
5366 SILICONE TRANSPARENT
IDR531,897.19 -
AS1700 310ML
IDR685,665.93 -
AS1740 310ML
IDR1,435,944.10 -
CLEAR 781 ACETOXY SILICONE SEALANT,310ML
IDR578,678.13 -
CLEAR 786 ACETOXY SILICONE SEALANT,310ML
IDR503,891.56 -
DOW CORNING 798 NEUTRAL SILICONE 310ML
IDR367,639.45 -
DOW CORNING MARINE SILICONE WHITE 310ML
IDR356,940.67 -
GREY
IDR499,800.85 -
HIGH TEMP SILICONE SEALANT PLUMBA FLUE
IDR443,265.14 -
LOCTITE 55
IDR397,742.88 -
LOCTITE 55 PIPE SEALING CORD 50M
IDR108,875.82 -
LOCTITE 5660 GREY GASKET SEALANT 100ML
IDR483,333.12 -
LOCTITE 567 ANAEROBIC PIPE SEALANT,50ML
IDR956,806.58 -
LOCTITE 595 CLEAR SILIC RTV 100ML TUBE
IDR506,408.92 -
LOCTITE 5980 BLACK GASKET SEALANT 100ML
IDR467,914.29 -
LOCTITE(R) 542 HYDRAULIC SEAL,10ML
IDR247,855.07 -
-30.10%
LOCTITE(R) 542 HYDRAULIC SEAL,50ML
IDR884,642.26IDR666,890.62 -
LOCTITE(R) 574 MULTI-GASKET SEALANT,50ML
IDR829,050.56 -
LOCTITE(R) 577 PIPE SEALANT,250ML
IDR3,117,435.69 -
LOCTITE(R) 577 PIPE SEALANT,50ML
IDR769,892.60 -
LOCTITE518 ANAEROBIC GASKET SEALANT,65ML
IDR796,010.21 -
Rocol 30042 Pipe Sealant Paste for Jointing. 300 g Tin, -20 → 600 °C
IDR425,119.17 -
SILCOSET 151 SILICONE SEALANT 75ML
IDR517,632.15