Wera 004019 28 Piece , 1/4 in Socket Set

RS Stock No.:
8126330
Mfr. Prt No.:
004019
Brand:
Wera
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
RS stock number 8126330
Product description Wera 004019 28 Piece , 1/4 in Socket Set
Manufacturer / Brand Wera
Manufacturer part number 004019

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Zyklop Speed Ratchet Socket Set

1/4in Zyklop socket and bit set complete with a Zyklop speed ratchet socket wrench. The Zyklop speed ratchet is designed for fast work with a flywheel design and free turning sleeve. Supplied in a compact textile box

Features & Benefits

  • Chrome Vanadium sockets with intercept ring and knurled design for secure connection and positioning

  • Sockets suitable for manual and non-impact machine use

  • Multi-component handle for a firm yet comfortable grip and reduce user fatigue

  • Using the 1/4in adaptor and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver

  • Dual ratchet design

  • Ratchet ideal for use in a confined space with adjustable head positions and screwdriver style handle


Specifications

Attribute Value
Brand Wera
Socket Size 1/2 in, 1/4 in, 11/32 in, 3/16 in, 3/8 in, 5/16 in, 7/16 in, 7/32 in, 9/32 in
Set Type Socket & Bit Set
Drive Type Square
Finish Chrome
Material Chrome Molybdenum Steel
Drive Size 1/4 in
Number of Pieces 28
Set Contents Adaptor, Bits, Extension, Ratchet, Sockets
Checking stock...
IDR
3,093,940.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,093,940.33
*price per unit indicative
"Wera 004019 28 Piece , 1/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda