Wera 004020 28 Piece , 1/4 in Socket Set
- RS Stock No.:
- 8126352
- Mfr. Prt No.:
- 004020
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8126352 |
| Product description | Wera 004020 28 Piece , 1/4 in Socket Set |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 004020 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Zyklop Metal Ratchet Socket Set with Push Through Square
/4in Zyklop socket and bit set complete with a forged Chrome-molybdenum push through ratchet socket wrench for extremely secure socket lock mechanism. Supplied in a compact textile box.
Features & Benefits
• Chrome Vanadium sockets with intercept ring and knurled design for secure connection and positioning
• Sockets suitable for manual and non-impact machine use
• Using the 1/4in adaptor and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver
• Dual ratchet design with reversible action
• Slim design means the ratchet is ideal for use in a confined space
Specifications
| Attribute | Value |
| Brand | Wera |
| Drive Size | 1/4 in |
| Set Type | Socket & Bit Set |
| Number of Pieces | 28 |
| Set Contents | Adaptor, Bits, Extension, Ratchet, Sockets |
| Socket Size | 1/2 in, 1/4 in, 11/32 in, 3/16 in, 3/8 in, 5/16 in, 7/16 in, 7/32 in, 9/32 in |
| Drive Type | Square |
| Finish | Chrome |
| Material | Chrome Molybdenum Steel |