Festo Pipe Cutter 20 mm, Cuts Plastic

RS Stock No.:
1367029
Mfr. Prt No.:
ZRS
Brand:
Festo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1367029
Product description Festo Pipe Cutter 20 mm, Cuts Plastic
Manufacturer / Brand Festo
Manufacturer part number ZRS
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
RS stock number 1367029
Product description Festo Pipe Cutter 20 mm, Cuts Plastic
Manufacturer / Brand Festo
Manufacturer part number ZRS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

FESTO ZRS Tube Cutter

The pipe and tubing cutter ZRS is used for cutting plastic and nitrile rubber tubing, up to Ø 20 mm, with or without textile insert. It also has an integrated safety catch to prevent unauthorised opening.

Note

It is not suitable for tubing with metal casing.

Features and Benefits

• For cutting plastic and nitrile rubber tubing
• Outer diameters up to Ø 20 mm
• RoHS-compliant


Specifications

Attribute Value
Brand Festo
Cutting Capacity 20 mm
Material Cut Plastic
Checking stock...
IDR
2,525,331.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,525,331.64
*price per unit indicative
"Festo Pipe Cutter 20 mm, Cuts Plastic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda