Pinet Steel Concealed Hinge, Screw Fixing 60mm x 2.5mm

RS Stock No.:
9174295
Mfr. Prt No.:
60-1-3760
Brand:
Pinet

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 9174295
Product description Pinet Steel Concealed Hinge, Screw Fixing 60mm x 2.5mm
Manufacturer / Brand Pinet
Manufacturer part number 60-1-3760

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Pinet Zinc Plated Concealed Hinges


Specifications

Attribute Value
Brand Pinet
Material Steel
Hinge Type Concealed
Closing Type Free Swinging
Length 60 mm
Thickness 2.5 mm
Fixing Method Screw
Checking stock...
IDR
149,887.81
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1149,887.8174,943.91
*price per unit indicative
"Pinet Steel Concealed Hinge, Screw Fixing 60mm x 2.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda