RS PRO Bright Zinc Plated Pan Steel Tamper Proof Security Screw, M5 x 25mm

RS Stock No.:
4828379
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4828379
Product description RS PRO Bright Zinc Plated Pan Steel Tamper Proof Security Screw, M5 x 25mm
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
RS stock number 4828379
Product description RS PRO Bright Zinc Plated Pan Steel Tamper Proof Security Screw, M5 x 25mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Pan Head

Tamperproof Pin 6-lobe recess, BZP Steel

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

TO ISO 965, Part 2, coarse series
Made from low carbon mild steel, zinc plated and clear passivated

L560704-01

Specifications

Attribute Value
Brand RS PRO
Drive Type Pin Hex Recess
Finish Bright Zinc Plated
Length 25 mm
Material Steel
Head Shape Pan
Thread Size M5
Checking stock...
IDR
142,755.29
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1142,755.291,427.55
*price per unit indicative
"RS PRO Bright Zinc Plated Pan Steel Tamper Proof Security Screw, M5 x 25mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda