600 piece Galvanised Steel Metric Spring Tension Pin Kit

RS Stock No.:
0374064
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0374064
Product description 600 piece Galvanised Steel Metric Spring Tension Pin Kit
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
RS stock number 0374064
Product description 600 piece Galvanised Steel Metric Spring Tension Pin Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Metric Spring Tension Pin Kit

RS PRO spring tension pin kit which contains 600 pieces of corrosion-resistant and galvanised steel pins. These pins are supplied in a handy and convenient compartment storage box and feature a wide range of sizes, diameters and lengths to suit a variety of applications to fit all types of job. This metric spring tension pin is suitable for use as locating dowels or retaining pins.

Kit contains range of Spring Tension Pins:
2 mm dia. - x 8 mm x 12 mm x 18 mm x 20 mm lengths
2.5 mm dia. x 8 mm x 12 mm x 18 mm x 20 mm lengths
3 mm dia. x 10 mm x 16 mm x 24 mm x 30 mm lengths
3.5 mm dia. x 10 mm x 16 mm x 24 mm x 30 mm lengths
4 mm dia. x 12 mm x 24 mm x 35 mm x 40 mm lengths
5 mm dia. x 12 mm x 24 mm x 35 mm x 40 mm lengths

Features and Benefits:

Metric pin kit in storage box - assortment of different sizes of pins
Corrosion resistant zinc plated carbon steel
Convenient plastic case is equipped with organised compartments allowing easy storage and keep pin fasteners clean and neat
Spring steel construction for flexibility, balance, durability
Suitable for use as locating dowels or retaining pins
Positive locking action in holes drilled to normal production tolerances
Pin diameter ranging from 2 mm to 5 mm
Pin length ranging from 8 mm to 40 mm
Slotted spring tension pin

Typical Applications:

Spring tension pins are a type of fastener and can be used in a number of applications such as assembly and manufacturing processes.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
System of Measurement Metric
Finish Galvanised
Pin Type Slotted Spring
Number of Pieces 600
Diameter Largest 5 mm
Material Steel
Diameter Smallest 2 mm
Length Shortest 8 mm
Length Longest 40 mm
Checking stock...
IDR
1,253,120.83
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
11,253,120.83
*price per unit indicative
"600 piece Galvanised Steel Metric Spring Tension Pin Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda