Entrelec Grey ZK2.5 Multi Level Terminal Block, 12 AWG, 2.5mm², 800 V

RS Stock No.:
8790877
Mfr. Prt No.:
1SNK705210R0000
Brand:
Entrelec
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
RS stock number 8790877
Product description Entrelec Grey ZK2.5 Multi Level Terminal Block, 12 AWG, 2.5mm², 800 V
Manufacturer / Brand Entrelec
Manufacturer part number 1SNK705210R0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SNK Series PI-Spring Terminal Blocks

PI-Spring technology provides a Smart Connection and the benefits of 2 technologies in 1 connection:

1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).

ZK2.5 PI-Spring Feed-Through Terminal Blocks

ZK2.5 PI-Spring feed-through Terminal Blocks combine high performance with compact dimensions. The terminals are also the best for marking, with an up-front flat marker zone. This feature lets you mark up to eight digits or increase the font size.

Features and Benefits

• Spring terminals (3.5 mm flat blade screwdriver operated)
• 2.5 mm² (12 AWG)
• Easy DIN Rail mounting


Specifications

Attribute Value
Brand Entrelec
Series ZK2.5
Wire Size 12 AWG
Cable CSA 2.5 mm²
Colour Grey
Current Rating 24 A
Number of Levels Double
Termination Method Spring Clamp
Voltage Rating 800 V
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +110 °C
Checking stock...
IDR
180,935.25
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1180,935.2536,187.05
*price per unit indicative
"Entrelec Grey ZK2.5 Multi Level Terminal Block, 12 AWG, 2.5mm², 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda