ITT Cannon DL 260 Way D-sub Connector Plug
- RS Stock No.:
- 0406739
- Mfr. Prt No.:
- 111986-0014
- Brand:
- ITT Cannon
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
| RS stock number | 0406739 |
| Product description | ITT Cannon DL 260 Way D-sub Connector Plug |
| Manufacturer / Brand | ITT Cannon |
| Manufacturer part number | 111986-0014 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | ITT Cannon |
| Number of Contacts | 260 |
| Gender | Male |
| Body Orientation | Straight |
| Current Rating | 5 A |
| Housing Material | Thermoplastic |
| Voltage Rating | 1.2 kV ac |
| Length | 108 mm |
| Width | 35 mm |
| Depth | 77.36 mm |
| Dimensions | 108 x 35 x 77.36 mm |
| Series | DL |
| Maximum Operating Temperature | +105 °C |
| Contact Plating | Gold |
| Contact Material | Beryllium Copper |
| Minimum Operating Temperature | -55 °C |