JST Female SZH Crimp Terminal to Female SZH Crimp Terminal Crimped Wire, 150mm, 0.05mm²

RS Stock No.:
8201630
Mfr. Prt No.:
01SZHSZH-30L-150
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8201630
Product description JST Female SZH Crimp Terminal to Female SZH Crimp Terminal Crimped Wire, 150mm, 0.05mm²
Manufacturer / Brand JST
Manufacturer part number 01SZHSZH-30L-150
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
RS stock number 8201630
Product description JST Female SZH Crimp Terminal to Female SZH Crimp Terminal Crimped Wire, 150mm, 0.05mm²
Manufacturer / Brand JST
Manufacturer part number 01SZHSZH-30L-150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

1.5mm Wire to Board - JST ZH Connectors

The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.

JST ZH Series Crimp Contacts and Cable Assemblies

Crimp contacts and cable assemblies for use in the ZH series wire to board crimp connector housings. The crimp receptacle contacts are made from phosphor bronze with a tin plating and accept wire size ranges of 28 to 26 AWG (xZH-002T-P0.5) and 32-28 AWG (xZH-003T-P0.5)


Specifications

Attribute Value
Brand JST
Series ZH
Connector A Type Crimp Receptacle
Connector A SZH Crimp Terminal
Connector B Type Crimp Receptacle
Connector A Gender Female
Wire Size 0.05 mm²
Connector B SZH Crimp Terminal
Cable Length 150 mm
Connector B Gender Female
Contact Plating Tin
Checking stock...
IDR
64,297.57
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
164,297.576,429.76
*price per unit indicative
"JST Female SZH Crimp Terminal to Female SZH Crimp Terminal Crimped Wire, 150mm, 0.05mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda