JST, ZH, 7 Way, 1 Row, Side Entry PCB Header

RS Stock No.:
7620888
Mfr. Prt No.:
S7B-ZR-SM4A-TF (LF)(SN)
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7620888
Product description JST, ZH, 7 Way, 1 Row, Side Entry PCB Header
Manufacturer / Brand JST
Manufacturer part number S7B-ZR-SM4A-TF (LF)(SN)
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
RS stock number 7620888
Product description JST, ZH, 7 Way, 1 Row, Side Entry PCB Header
Manufacturer / Brand JST
Manufacturer part number S7B-ZR-SM4A-TF (LF)(SN)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1.5mm Wire to Board - JST ZH Connectors

The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.

1.5mm JST ZH Connector Series Side Entry SMT Shrouded Headers

These 1.5 mm pitch JST ZH Shrouded Headers are Side Entry SMT types.

Note

For corresponding ZH Housings see stock number 762-0844 typical.

APPROVALS : UL Recognized E60389
CSA Certified LR20812<BR/


Specifications

Attribute Value
Brand JST
Series ZH
Pitch 1.5 mm
Number of Contacts 7
Number of Rows 1
Body Orientation Side Entry
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Surface Mount
Termination Method Solder
Contact Material Brass
Contact Plating Tin
Current Rating 1.0 A
Checking stock...
IDR
91,464.08
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
191,464.089,146.41
*price per unit indicative
"JST, ZH, 7 Way, 1 Row, Side Entry PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda