JST, ZH, 2 Way, 1 Row, Top Entry PCB Header

RS Stock No.:
7620800
Mfr. Prt No.:
B2B-ZR(LF)(SN)
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7620800
Product description JST, ZH, 2 Way, 1 Row, Top Entry PCB Header
Manufacturer / Brand JST
Manufacturer part number B2B-ZR(LF)(SN)
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
RS stock number 7620800
Product description JST, ZH, 2 Way, 1 Row, Top Entry PCB Header
Manufacturer / Brand JST
Manufacturer part number B2B-ZR(LF)(SN)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

1.5mm JST ZH Connector Series Top Entry Through Hole Shrouded Headers

These 1.5 mm pitch JST ZH Shrouded Headers are Top Entry, through Hole mounting types. The PC Board thickness for these 1.5 mm pitch JST ZH vertical Headers can range from 0.6 to 1.2 mm.

Note

For corresponding ZH Housings see stock number 762-0844 typical.

APPROVALS : UL Recognized E60389
CSA Certified LR20812<BR/

1.5mm Wire to Board - JST ZH Connectors

The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.

Features & Benefits

• Compact, low profile design
• Housing lances
• Reliable contact construction
• Compatible with the ZR insulation displacement connectors


Specifications

Attribute Value
Brand JST
Series ZH
Pitch 1.5 mm
Number of Contacts 2
Number of Rows 1
Body Orientation Top Entry
Shrouded/Unshrouded Shrouded
Mounting Type Through Hole
Connector System Wire to Board
Termination Method Solder
Contact Material Brass
Contact Plating Tin
Current Rating 1.0 A
Checking stock...
IDR
14,369.93
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
114,369.932,873.99
*price per unit indicative
"JST, ZH, 2 Way, 1 Row, Top Entry PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda