TE Connectivity Halogen Free Heat Shrink Tubing, Black 6.6mm Sleeve Dia. x 100m Length 2:1 Ratio, ZH2 Series

RS Stock No.:
8738700
Mfr. Prt No.:
ZH2-6.0-0-SP-SM
Brand:
TE Connectivity
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
RS stock number 8738700
Product description TE Connectivity Halogen Free Heat Shrink Tubing, Black 6.6mm Sleeve Dia. x 100m Length 2:1 Ratio, ZH2 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number ZH2-6.0-0-SP-SM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Halogen Free & Flame Retardant

ZH2 Heat-shrink Tubing 2:1

The ZEROHAL range of highly flame retardant polyolefin heat-shrink tubing with a shrink ratio of 2:1. This product is ideal for use in rail, transit vehicles, buildings and other enclosed areas where the emission of toxic gases from burning materials containing halogens is very undesirable.


Features and benefits
• Highly flexible
• Shrink ratio of 2:1
• Low recovery temperature
• Environmentally friendly tubing that is essentially free of halogens


Specifications

Attribute Value
Brand TE Connectivity
Sleeve Diameter 6.6 mm
Shrunk Diameter 3 mm
Colour Black
Sleeve Type Heat Shrink
Adhesive Lined No
Shrink Ratio 2:1
Sleeve Length 100 m
Material Polyolefin
Flame Retardant Yes
Halogen Free Yes
Standards Met ASTM D2671, CSA LR31929 VW-1, Raychem RW-3036, UL 224, UL Recognized E35586 VW-1
Series ZH2
Checking stock...
IDR
2,682,142.19
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,682,142.1926,821.42
*price per unit indicative
"TE Connectivity Halogen Free Heat Shrink Tubing, Black 6.6mm Sleeve Dia. x 100m Length 2:1 Ratio, ZH2 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products