HellermannTyton Silicone Rubber Yellow Cable Sleeve, 3mm Diameter, 25m Length, SLPLU 30 Series

RS Stock No.:
2650528
Mfr. Prt No.:
901-10011
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2650528
Product description HellermannTyton Silicone Rubber Yellow Cable Sleeve, 3mm Diameter, 25m Length, SLPLU 30 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10011
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
RS stock number 2650528
Product description HellermannTyton Silicone Rubber Yellow Cable Sleeve, 3mm Diameter, 25m Length, SLPLU 30 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10011

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LFH Silicone Rubber

Zero halogen silicone rubber yellow tube which has excellent limited fire hazard performance. This product is ideal for use as cable markers or for binding cables where low fire hazard materials are required. It is ideal for use in railway, marine, offshore and aerospace applications for the protection, insulation and identification of electronic and electrical components.

Note

RS Stock 2650455 - Nominal Inside Diameter 0.5mm


Specifications

Attribute Value
Brand HellermannTyton
Dielectric Strength 21 kV/mm
Material Silicone Rubber
Series SLPLU 30
Colour Yellow
Braided No
Wall Thickness 0.5 mm
Sleeve Diameter 3 mm
Sleeve Length 25 m
Maximum Operating Temperature +180 °C
Minimum Cable Diameter 3 mm
Fire Behaviour Halogen Free
Minimum Operating Temperature -70 °C
Checking stock...
IDR
1,773,899.68
Out of stock
Price Reel (1 Reel of 25 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,773,899.6870,955.99
*price per unit indicative
"HellermannTyton Silicone Rubber Yellow Cable Sleeve, 3mm Diameter, 25m Length, SLPLU 30 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda