Schneider Electric – PLC I/O Module, 107.6 x 72 x 59.5 mm, Zelio Logic, 12 → 24 V dc
- RS Stock No.:
- 6152387
- Mfr. Prt No.:
- SR2COM01
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6152387 |
| Product description | Schneider Electric - PLC I/O Module, 107.6 x 72 x 59.5 mm, Zelio Logic, 12 → 24 V dc |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | SR2COM01 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6152387 |
| Product description | Schneider Electric - PLC I/O Module, 107.6 x 72 x 59.5 mm, Zelio Logic, 12 → 24 V dc |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | SR2COM01 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:
Telemecanique Zelio 2
Smart Relay
Remote Communication Modules
The new remote communications offer for the popular range of Zelio Logic smart relays from Telemecanique enables unmanned applications to be monitored or controlled remotely.
Note
Zelio Logic Alarm Software (stock no. 615-2393) is compatible with Windows 98/NT4/2000/XP
Telemecanique now offers a new generation of expandable intelligent relays, offering substantial advantages in flexibility and functionality. Zelio Logic 2 Smart Relay is the optimum solution to control tasks such as automating small machines within industry, lighting, HVAC and access control within buildings.
With the small footprint, simple programming, powerful control functions and the possibility of changing or modifying the program in case of changed application requirements, it offers great savings in space and price compared to other options.
Choose between two new series - Compact and Modular. The Compact series is not expandable and is available with the following I/O block sizes: 10 I/O, 12 I/O and 20 I/O.
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.
Schneider Electric now offers a new generation of expandable intelligent relays, offering substantial advantages in flexibility and functionality. Zelio Logic 2 Smart Relay is the optimum solution to control tasks such as automating small machines within industry, lighting, HVAC and access control within buildings.
New features
With the small footprint, simple programming, powerful control functions and the possibility of changing or modifying the program in case of changed application requirements, it offers great savings in space and price compared to other options.
Two new series: Compact and Modular
The Modular series is expandable up to 40 I/O points
The software includes ladder logic, Grafcet and FBD programming languages. (Up to 200 function blocks with 23 pre-programmed functions).
Large backlit easy to read LCD display (4 lines of 18 characters each)
Up to 10 years backup of data, date and time in the event of power failure
Automatic 1 hour clock summer/winter change.
16 up/down counters (0-9999)
1 fast counter
8 counter comparators
16 text blocks for viewing messages
28 auxiliary relays
8 week timers, depending on model
Up to 16 analogue inputs, depending on model
16 analogue comparators, depending on model
The communication range comprises:
Choose between two new series - Compact and Modular. The Compact series is not expandable and is available with the following I/O block sizes: 10 I/O, 12 I/O and 20 I/O.
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.
Plus
Communication interface module, which is connected between the smart relay and a modem. This module manages the address book and all alarm conditions
GSM or analogue modem (requires SIM card)
Zelio Logic alarm software
User friendly programming and operation using keyboard and LCD display or via Windows based software.
Powerful program simulator
Online monitoring
Choose between 24 V DC and 230 V AC supply voltage with analogue inputs available on some DC modules
DIN rail or panel mount
Menu driven display for easy navigation
Password protection
Examples for use include:
Monitoring of lift pumps, livestock premises (ventilation, food
level etc), refrigeration units, car washes
Remote control of lighting: car parks, warehouses
Remote control and monitoring of heating systems
Refuse compactor full or requires maintenance alert
Receive alert messages via SMS to mobile phone/s or an e-mail address
Send instructions to remote stations from mobile phone/s or obtain status information
Transfer or upload a program between PC and remote station
Update firmware from PC to remote station
Modify alarm sending conditions, telephone numbers and e-mail addresses
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Accessory Type | PLC I/O Module |
| Dimensions | 107.6 x 72 x 59.5 mm |
| Series | Zelio Logic |
| Mounting Type | DIN Rail |
| Maximum Operating Temperature | +55 °C |
| Supply Voltage | 12 → 24 V |