RS PRO System Zero Standard Screwdriver M5 Tip

RS Stock No.:
0516344
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0516344
Product description RS PRO System Zero Standard Screwdriver M5 Tip
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
RS stock number 0516344
Product description RS PRO System Zero Standard Screwdriver M5 Tip
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

RS PRO Tamperproof Screw Driver

From RS PRO, this System Zero® driver is designed for System Zero tamperproof screws. System Zero is similar to TORX screws in that is typically used in tamper-resistant or security applications.

The drivers have a hardened steel head, forged shaft for a durable construction that promises a long and reliable tool life. It also features ergonomic handled for control and comfort over long periods of use.

Features & Benefits

• High-quality screwdriver designed to be used with System Zero screws
• Hardened steel head and forged shaft guarantee long-life operation
• Ergonomically designed and comfortable for a safe grip and higher torque operation
• Black-oxidized blade and shaft finish

Applications

This driver provides excellent torque and control on System Zero tamperproof screws. As such, it is ideal for high torque applications and for those who work in areas where extra security is required. As such, they may be useful for;

• Machine housing
• Automobiles
• Public display boxes

What are the advantages of System Zero screws?

These unique tamperproof screws have advantages over more common screws and screwdrivers. For a start, they allow a more secure attachment between driver and screw, meaning extra control when applying torque. They also have a shape that acts much like a built-in washer, reducing the chance of damaging panelling while tightening or loosening the fastener.

The chief advantage of System Zero is that they are not common, and so less likely to be manipulated by common tools. As such, they can't be loosened or tightened by common tools, and so are less likely to be tampered with.

For instances when panelling or structures need to be secured, but also still accessed for maintenance, these System Zero screws are ideal.

Tool Care

Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Blade Material Steel
Blade Length 150 mm
Screwdriver Type Standard
Tip Size M5
Handle Material Cellulose Acetate
Tip Type System Zero
Checking stock...
IDR
303,132.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1303,132.10
*price per unit indicative
"RS PRO System Zero Standard Screwdriver M5 Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products